Hook Clips
Hook clips, sometimes known as test hook clips, IC clips or hook probes, are small plastic probes which fit onto the end of a test lead. They are used to create a temporary electrical connection which can be used with delicate components.Hook clips and Test Leads are used together to test electrical connections. When connected to a device, such as a multimeter, you can monitor and test electronic circuits. This is essential for maintenance or looking for faults. Hook clips and test leads can also be used during prototyping on a breadboard.How do they work?They feature a mechanism, such as a spring, which controls the hook. Once it is pushed, the hook will protrude out of the clip. Once it is released, the hook will retract back inside the clip. The spring hook can be hooked onto a wire or lead to create an electrical connection. The hook can hold onto the connection until the spring is pushed to release it again, allowing you to work hands-free. They grasp tiny components firmly and avoid short-circuiting.Hook clips are made from a metal hook. This is often made from brass and may feature gold-plating. The clip housing is made from a plastic for insulation purposes.Where are test hook clips used?PrototypingElectronics testingRepairing devices
-
3M Black Hook Clip
VND256,419.84 -
Fluke Grey, Red Hook Clip
VND1,578,751.58 -
Fluke Red/Black Multimeter Leads, 3A Rating, 2mm Tip Size
VND1,235,356.00 -
Hirschmann Test & Measurement Black Hook Clip, 10A Rating
VND299,323.42 -
Hirschmann Test & Measurement Black Hook Clip, 20A Rating, 4.3mm Tip Size
VND308,505.12 -
Hirschmann Test & Measurement Black Hook Clip, 2A Rating, 2mm Tip Size
VND197,823.90 -
Hirschmann Test & Measurement Black Hook Clip, 6A Rating, 2mm Tip Size
VND212,180.74 -
Hirschmann Test & Measurement Black Hook Clip, 6A Rating, 2mm Tip Size
VND221,696.32 -
-10.00%
Hirschmann Test & Measurement Red Hook Clip, 10A Rating
VND350,240.12VND315,182.72 -
Hirschmann Test & Measurement Red Hook Clip, 20A Rating, 4.3mm Tip Size
VND294,315.22 -
Hirschmann Test & Measurement Red Hook Clip, 2A Rating, 2mm Tip Size
VND204,000.68 -
Hirschmann Test & Measurement Red Hook Clip, 6A Rating, 2mm Tip Size
VND284,131.88 -
Hirschmann Test & Measurement Red Hook Clip, 6A Rating, 2mm Tip Size
VND288,472.32 -
Mueller Electric Black Hook Clip, 15A Rating
VND1,144,874.52Pack (1 Pack of 10) -
Mueller Electric Red Hook Clip, 10A Rating
VND156,422.78 -
Mueller Electric Red Hook Clip, 3A Rating
VND300,658.94