Cable Sleeving Tools
Cable sleeving kits are used to protect and neatly store your cables and wires of different lengths, shapes and sizes.Why are cable sleeving kits beneficial?Cables and wires can easily tangle and are prone to damage from being stood on or from the outside elements. Cable sleeving is important as is protects your cables and wires from electrical, mechanical, environmental and chemical damage. Different types of cable sleeving kits Cable sleeving is made from materials such as PVC and steel, which do not break or crack. The kits can vary from boxed dispensers with reels of sleeving to carry cases with pre-cut pieces of sleeving of different sizes and lengths. Common types of cable sleeving include:Heat shrink tubing – provides electrical insulation and mechanical protection. Due to the availability of different colours, heat shrink can also be used to colour code wires for easy identification. When heated, heat shrink conforms to the cable it surrounds.Braided sleeving – lightweight and flexible and can provide protection for bundles of cables. The special structure of the braiding keeps out moisture and dirt making it suitable for vehicle manufacturing and robotics.
-
LSTT LOWSHRINK REFILL,12.7/6.4MM
VND578,397.60Each (1 Each of 6) -
TE Connectivity Cross Linked Polyolefin Cable Sleeve Kit, 25.4mm Diameter, Longueurs assorties Length, RNF-100 Series
VND5,878,169.44 -
TE Connectivity Expandable Polyolefin Black Cable Sleeve Kit, 19mm Diameter, 5m Length, LSTT Series
VND583,193.60Reel (1 Reel of 5 Metres) -
TE Connectivity Expandable Polyolefin Black Cable Sleeve Kit, 2.4mm Diameter, 10m Length, LSTT Series
VND496,290.08Reel (1 Reel of 10 Metres) -
TE Connectivity Expandable Polyolefin Black Cable Sleeve Kit, 25.4mm Diameter, 3m Length, LSTT Series
VND499,935.04Reel (1 Reel of 3 Metres) -
TE Connectivity Expandable Polyolefin Black Cable Sleeve Kit, 3mm Diameter, 1.5m Length, CGAT Series
VND9,826,044.80 -
TE Connectivity Expandable Polyolefin Black Cable Sleeve Kit, 3mm Diameter, 5m Length, CGAT Series
VND1,099,051.36Reel (1 Reel of 5 Metres) -
TE Connectivity Expandable Polyolefin Black Cable Sleeve Kit, 6mm Diameter, 3.5m Length, CGAT Series
VND745,298.40Reel (1 Reel of 3 Metres) -
TE Connectivity Expandable Polyolefin Black Cable Sleeve Kit, 9mm Diameter, 3m Length, CGAT Series
VND925,628.00Reel (1 Reel of 3 Metres) -
TE Connectivity Hot Melt Tape 10m Length
VND1,716,200.64Reel (1 Reel of 10) -
TE Connectivity Hot Melt Tape 10m Length
VND1,880,032.00Reel (1 Reel of 10) -
TE Connectivity Polyolefin Black Cable Sleeve Kit, 1.6mm Diameter, 35mm Length, LSTT Series
VND1,324,463.36 -
TE Connectivity Polyolefin Black Cable Sleeve Kit, 1.6mm Diameter, 50mm Length, RNF100 Series
VND2,122,901.44 -
TE Connectivity Polyolefin Black Cable Sleeve Kit, 2.4mm Diameter, CGPT Series
VND6,685,624.00 -
TE Connectivity Polyolefin Black Cable Sleeve Kit, 2.4mm Diameter, Longueurs assorties Length, RNF-100 Series
VND5,345,429.76 -
TE Connectivity Polyolefin Black Cable Sleeve Kit, 2.4mm Diameter, LSTT Series
VND3,901,258.24 -
TE Connectivity Polyolefin Black Cable Sleeve Kit, 3mm Diameter, 100mm Length, CGAT Series
VND5,058,437.12 -
TE Connectivity Polyolefin Black, Red Cable Sleeve Kit, 4.8mm Diameter, 50mm Length, RNF100 Series
VND1,418,656.80