Crimp Pin Connectors
Crimp pin connectors are solderless electrical connections used to terminate stranded wire by inserting the stripped end of the wire into part of the terminal. The crimped end has a single pin and can be connected with other pins or inserted separately into an appropriate receptacle.What are crimp pin connectors used for?Crimp pin connectors are most common in industrial and military applications due to their durability and flexibility. The automotive sector often uses crimp pin connectors because they do not need soldering. Crimp pin connectors are also used in large-scale production, as they are quick to reproduce reliable connections.Types of crimp pin connectorsThe most common types of crimp pin connector are:Barrel connectors which are constructed of a cylindrical metal opening through which the wire is inserted before crimping.Open barrel connectors, which have a U or V shape in which the wire is spread or cradled.Open-barrel crimp pin connectors are preferred for automation as there is no need to funnel stranded wire into the narrow opening of a barrel terminal.
-
TE Connectivity PIDG Series Insulated Tin Plated Crimp Pin Connector, 4mm² to 6mm², 12AWG to 10AWG, 2.8mm Pin Diameter
VND159,529.32Box (1 Box of 5) -
TE Connectivity, PIDG Insulated Crimp Pin Connector, 1mm² to 2.6mm², 16AWG to 14AWG, 1.8mm Pin Diameter, Blue
VND1,038,549.12Pack (1 Pack of 50) -
TE Connectivity, PIDG Insulated, Tin Crimp Pin Connector, 1mm² to 2.6mm², 16AWG to 14AWG, 1.8mm Pin Diameter, Blue
VND1,578,829.32Pack (1 Pack of 100) -
TE Connectivity, PIDG Insulated, Tin Crimp Pin Connector, 2.7mm² to 6.6mm², 12AWG to 10AWG, 2.6mm Pin Diameter, Yellow
VND3,569,066.40Pack (1 Pack of 100) -
TE Connectivity, PLASTI-GRIP Insulated, Tin Crimp Pin Connector, 0.25mm² to 1.6mm², 22AWG to 16AWG, 1.8mm Pin Diameter,
VND1,031,168.76Pack (1 Pack of 100) -
TE Connectivity, PLASTI-GRIP Insulated, Tin Crimp Pin Connector, 2.6mm² to 6.6mm², 12AWG to 10AWG, 2.5mm Pin Diameter,
VND1,051,795.92Pack (1 Pack of 100) -
TE Connectivity, SOLISTRAND Uninsulated, Tin Crimp Pin Connector, 0.3mm² to 1.4mm², 22AWG to 16AWG, 1.8mm Pin Diameter,
VND1,044,037.08Pack (1 Pack of 100) -
TE Connectivity, SOLISTRAND Uninsulated, Tin Crimp Pin Connector, 1mm² to 2.5mm², 16AWG to 14AWG, 1.78mm Pin Diameter,
VND1,382,587.44Pack (1 Pack of 100) -
TE Connectivity, SOLISTRAND Uninsulated, Tin Crimp Pin Connector, 3mm² to 6mm², 12AWG to 10AWG, 2.6mm Pin Diameter,
VND1,810,269.84Pack (1 Pack of 100) -
TE Connectivity, SOLISTRAND Uninsulated, Tin Crimp Pin Connector, 6.6mm² to 10.5mm², 8AWG to 8AWG, 2.6mm Pin Diameter,
VND2,242,494.00Pack (1 Pack of 50)