Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
HARTING Han-Modular Heavy Duty Power Connector Module, 42 contacts, 10A, Female
VND407,660.00 -
Han E Series size 16 A Connector Insert, Female, 10 Way, 10A, 500 V
VND408,235.52 -
HARTING Protective Cover, Han B Series , For Use With Hoods
VND413,415.20 -
TC 100 Female 100A Crimp Contact Minimum Wire Size 25mm² Maximum Wire Size 25mm² for use with Han GND Series
VND415,141.76 -
HARTING Han-Modular Heavy Duty Power Connector Hood
VND419,937.76 -
Harting Cable Gland, For Use With Heavy Duty Power Connectors
VND420,705.12 -
Anderson Power Products, SB120 Male 2 Way Battery Connector, 240.0A, 600.0 V
VND421,280.64 -
HARTING Han A Heavy Duty Power Connector Insert, 4 contacts, 10A, Female
VND425,309.28 -
HARTING Han E Heavy Duty Power Connector Insert, 6 contacts, 16A, Female
VND425,692.96 -
Phoenix Contact Heavy Duty Power Connector Insert, 4 contacts, 24A, Female
VND425,692.96 -
HARTING Han-Modular Heavy Duty Power Connector Module, 2 contacts, 100A, Male
VND426,652.16 -
HARTING Han E Heavy Duty Power Connector Insert, 6 contacts, 16A, Male
VND428,570.56 -
DIN 41612 Male 1.5A Coaxial Contact for use with Multi-Contact Module
VND428,762.40 -
HARTING Han A Heavy Duty Power Connector Insert, 3 contacts, 10A, Female
VND431,064.48 -
Harting Han-Modular Heavy Duty Power Connector Module, 6 contacts, Male
VND431,256.32Pack (1 Pack of 2) -
-10.00%
HARTING Han D Heavy Duty Power Connector Insert, 15 contacts, 10A, Female
VND493,220.64VND432,982.88 -
HARTING HAN Q Heavy Duty Power Connector Insert, 12 contacts, 10A, Male
VND437,203.36 -
HARTING Han A, 3A Heavy Duty Power Connector Hood
VND440,656.48 -
HARTING Han-Modular Heavy Duty Power Connector Module, 5 contacts, 16A, Male
VND446,411.68 -
HARTING Han-Modular Top Entry Heavy Duty Power Connector Hood
VND448,330.08 -
HARTING Han B, 16B Top Entry Heavy Duty Power Connector Hood
VND448,713.76 -
HARTING Han-Modular Heavy Duty Power Connector Module, 3 contacts, 40A, Male
VND449,289.28Pack (1 Pack of 2) -
RS PRO Heavy Duty Power Connector Insert, 4 contacts, 10A, Male
VND452,742.40 -
Han E Series size 16 A Connector Insert, Male, 16 Way, 16A, 500 V
VND452,742.40