Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
HARTING Han-Modular Heavy Duty Power Connector Module, 1 contacts, 100A, Female
VND293,131.52 -
HARTING Han A, 3A Heavy Duty Power Connector Housing
VND297,735.68 -
HARTING Han Q Heavy Duty Power Connector Insert, 6 contacts, 16A, Male
VND299,845.92 -
HARTING HAN Q Heavy Duty Power Connector Insert, 2 contacts, 40A, Female
VND304,450.08 -
Epic Contact MC 3.6, MCS Heavy Duty Power Connector Module, 3 contacts, 50.0A, Male
VND306,176.64 -
Anderson Power Products, SBS Male 2 Way Battery Connector, 110.0A, 600.0 V
VND306,944.00 -
Harting Cable Gland, Han 3A, Han 4A Series Thread Size PG11, For Use With Han 3A and 4A Connectors, Heavy Duty Power
VND307,135.84 -
Anderson Power Products, SBS Male 2 Way Battery Connector, 110.0A, 600.0 V
VND316,344.16 -
HARTING Han Q Heavy Duty Power Connector Insert, 6 contacts, 16A, Female
VND317,878.88 -
HARTING HAN Q Heavy Duty Power Connector Insert, 2 contacts, 40A, Male
VND319,029.92 -
HAN TC Male 70A Crimp Contact Minimum Wire Size 16mm² Maximum Wire Size 16mm² for use with Crimp module
VND323,058.56 -
DIN 41612 Male 1.5A Coaxial Contact
VND328,238.24 -
HARTING Han-Modular Heavy Duty Power Connector Module, 16A, Male
VND330,924.00 -
Anderson Power Products, SB50 Male Battery Connector, Cable Mount, 50A, 600.0 V
VND334,185.28 -
Type III+ Female 13A Crimp Contact for use with Type III+ Connectors
VND335,911.84Pack (1 Pack of 10) -
HAN TC Male 100A Crimp Contact Minimum Wire Size 25mm² Maximum Wire Size 25mm² for use with Crimp module
VND338,022.08 -
HARTING Han Q Heavy Duty Power Connector Insert, 8 contacts, 10A, Female
VND338,981.28 -
Epic Contact H-A Heavy Duty Power Connector Hood
VND340,899.68 -
PP120 Male/Female 120A Crimp Contact for use with Heavy Duty Power Connector
VND341,091.52Pack (1 Pack of 2) -
Han E Series size 16 A Connector Insert, Male, 10 Way, 16A, 500 V
VND350,875.36 -
Harting Locking Lever, Han Easy Lock Series , For Use With Heavy Duty Power Connectors
VND353,369.28 -
Phoenix Contact HEAVYCON B6 Heavy Duty Power Connector Insert, 6 contacts, 16A, Male
VND354,712.16 -
Harting Locking Lever, Han Easy Lock Series , For Use With Heavy Duty Power Connectors
VND355,095.84 -
HARTING Han-Modular Heavy Duty Power Connector Module, Male
VND355,287.68