Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
H-BE Plug Kit, Male, 24 Way, 16.0A, 440.0 V
VND1,359,878.64 -
HARTING Han B, 16B Heavy Duty Power Connector Housing
VND1,359,310.92 -
HARTING Han B, 6B Top Entry Heavy Duty Power Connector Hood
VND733,115.76 -
HARTING Han B, 6B Side Entry Heavy Duty Power Connector Hood
VND747,119.52 -
HARTING Han-Modular Heavy Duty Power Connector Module, 5 contacts, 16A, Female
VND469,693.68 -
H-BE Connector Set, Female to Male, 24 Way, 16.0A, 440.0 V
VND2,330,869.08 -
H-BE Connector Set, Female to Male, 10 Way, 16.0A, 440.0 V
VND1,911,891.72 -
H-BE Connector Set, Female to Male, 6 Way, 16.0A, 440.0 V
VND1,605,133.68 -
Epic Contact H-BS Heavy Duty Power Connector Insert, 6 contacts, 35A, Male
VND736,711.32 -
Epic Contact H-BS Heavy Duty Power Connector Insert, 6 contacts, 35A, Female
VND665,557.08 -
HARTING Han A Top Entry Heavy Duty Power Connector Hood
VND988,589.76 -
Epic Contact MC 3.6, MCS Heavy Duty Power Connector Module, 3 contacts, 40.0A, Male
VND270,802.44 -
HARTING Han A Heavy Duty Power Connector Housing, Surface Mount
VND928,789.92 -
TE Connectivity HE Heavy Duty Power Connector Housing
VND1,001,079.60 -
PP120 Male/Female 120A Crimp Contact for use with Heavy Duty Power Connector
VND336,468.72Pack (1 Pack of 2) -
Anderson Power Products E Straight Heavy Duty Power Connector Housing, Cable Mount
VND205,325.40Pack (1 Pack of 2) -
Anderson Power Products E Straight Heavy Duty Power Connector Housing, Cable Mount
VND202,108.32Pack (1 Pack of 2) -
Anderson Power Products SB Straight Heavy Duty Power Connector Housing, Cable Mount
VND350,850.96Pack (1 Pack of 2) -
PP75 Male/Female 75A Crimp Contact for use with Heavy Duty Power Connector
VND247,336.68Pack (1 Pack of 4) -
Epic Contact H-A Heavy Duty Power Connector Housing
VND139,659.12 -
Epic Contact H-A Heavy Duty Power Connector Insert, 4 contacts, 10A, Female
VND235,036.08 -
Han-Modular Female Pneumatic Contact for use with Heavy Duty Power Connector
VND743,145.48 -
H-A Plug Kit, Male, 10 Way, 10.0A, 440.0 V
VND1,218,516.36 -
TE Connectivity HDC HE Heavy Duty Power Connector Insert, 16 contacts, 16A, Male
VND365,990.16