Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
Harting Cable Gland, For Use With Heavy Duty Power Connectors
VND72,289.68 -
HARTING Replacement-Tip, Han D Series , For Use With Removal Tool
VND73,992.84 -
Harting Gasket / Seal, For Use With Heavy Duty Power Connectors
VND88,942.80 -
Anderson Power Products 2 Way Battery Connector, Cable Mount, 120A
VND120,167.40 -
HARTING Han A, 3A Top Entry Heavy Duty Power Connector Hood
VND123,952.20 -
Anderson Power Products Battery Connector
VND135,306.60 -
Epic Contact H-A Heavy Duty Power Connector Housing
VND139,659.12 -
HARTING Han-Modular Heavy Duty Power Connector Module, Female
VND149,878.08 -
Harting Coding Pin, Han B Series , For Use With Han 3A and 4A connectors
VND151,959.72Pack (1 Pack of 4) -
Han-Modular Series Male Module, 12 Way, 2 Row, Rated At 10A, 250 V, Han DD
VND159,718.56 -
Anderson Power Products, SB50 Male 2 Way Battery Connector, 50.0A, 600.0 V
VND161,232.48 -
Han-Modular Series Female Module, 12 Way, 2 Row, Rated At 10A, 250 V, Han DD
VND169,180.56 -
HARTING Han A, 3A Top Entry Heavy Duty Power Connector Housing
VND172,776.12 -
Han D Series Connector Insert, Male, 8 Way, 10A, 250 V
VND181,859.64 -
HARTING Locator, Han E Series , For Use With Heavy Duty Power Connectors
VND182,616.60 -
Anderson Power Products, SB50 Male 2 Way Battery Connector, 50.0A, 600.0 V
VND184,319.76 -
Han D Series Connector Insert, Female, 8 Way, 10A, 250 V
VND184,698.24 -
HARTING Han A, 3A Top Entry Heavy Duty Power Connector Hood
VND189,807.72 -
Anderson Power Products PP15-45 Straight Heavy Duty Power Connector Housing, Panel Mount
VND192,457.08Pack (1 Pack of 10) -
Anderson Power Products, SB 2 Way Battery Connector, 50.0A, 600.0 V
VND193,592.52 -
Anderson Power Products PP15-45 Straight Heavy Duty Power Connector Housing, Panel Mount
VND193,781.76Pack (1 Pack of 10) -
Han-Modular Male Pneumatic Contact for use with Heavy Duty Power Connector
VND194,349.48 -
Han-Modular Male Pneumatic Contact without Shut Off for use with 3 Contact Pneumatic Module
VND194,727.96 -
Han-Modular Series Male Module, 6 Way, Han E
VND196,809.60