Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
PL182 Cable Mount Powerlok Connector, Female to Male, 2 Way, 60.0A, 1.0 kV
VND706,622.16 -
Anderson Power Products, PP15-45 1 Way Battery Connector, Panel Mount, 15 A, 45 A, 600 V
VND247,147.44Pack (1 Pack of 10) -
HARTING Han Q Heavy Duty Power Connector Insert, 5 contacts, 16A, Female
VND561,664.32 -
Han E HMC Male 16A Crimp Contact Minimum Wire Size 2.5mm² Maximum Wire Size 2.5mm² for use with HMC Connector
VND1,264,880.16Pack (1 Pack of 10) -
Han E HMC Male 16A Crimp Contact Minimum Wire Size 1.5mm² Maximum Wire Size 1.5mm² for use with HMC Connector
VND1,350,038.16Pack (1 Pack of 10) -
Han B, 1930 size 24 B Top Entry Connector Hood
VND906,270.36 -
HARTING Han B, 24B Side Entry Heavy Duty Power Connector Hood
VND1,150,389.96 -
HARTING Han B, 16B Side Entry Heavy Duty Power Connector Hood
VND696,213.96 -
HARTING Han B, 16B Side Entry Heavy Duty Power Connector Hood
VND573,397.20 -
Han B, 1930 size 6 B Side Entry Connector Hood
VND484,075.92 -
HARTING Han B, 6B Side Entry Heavy Duty Power Connector Hood
VND768,692.88 -
HARTING Han-Modular Heavy Duty Power Connector Module, 3 contacts, 40A, Female
VND801,052.92 -
HARTING HAN Q Heavy Duty Power Connector Insert, 5 contacts, 16A, Male
VND554,473.20 -
Han-Modular Male Pneumatic Contact without Shut Off for use with 3 Contact Pneumatic Module
VND227,655.72 -
Han Push Pull Connector Set, Male, 5 Way, 16.0A, 690.0 V
VND599,512.32 -
Han Push Pull Connector Set, Female, 5 Way, 16.0A, 690.0 V
VND874,099.56 -
HARTING Han-Modular Heavy Duty Power Connector Insert, 3/0 contacts, 40A, Female
VND399,864.12 -
Epic Contact H-BE Heavy Duty Power Connector Housing, Bulkhead
VND1,534,547.16 -
Epic Contact H-BE Heavy Duty Power Connector Hood
VND550,877.64 -
HARTING Han EMC Side Entry Heavy Duty Power Connector Hood
VND1,111,785.00 -
TC 100 Female 100A Crimp Contact Minimum Wire Size 10mm² Maximum Wire Size 25mm² for use with Han GND Series
VND459,096.24 -
TC 100 Male 100A Crimp Contact Minimum Wire Size 10mm² Maximum Wire Size 25mm² for use with Han GND Series
VND370,153.44 -
HARTING Han-Modular Heavy Duty Power Connector Module, 16A, Male
VND326,439.00 -
HARTING Han-Modular Heavy Duty Power Connector Module, 16A, Female
VND552,391.56