Heavy Duty Power Connectors
Heavy-duty power connector inserts and modules are the part of the connector designed to hold the connector contacts in place. Connector inserts and modules are made from a moulded piece of dielectric material that fits inside a connector hood or housing. RS Components offer a wide variety of inserts and modules from manufacturers including HARTING, Phoenix Contact, TE Connectivity, Amphenol, Epic Contact and of course RS PRO.Connector Inserts Connector inserts can be pre-terminated with plug (male) or socket (female) contacts. The inserts are available in crimp, solder, screw or cage clamp termination in various wire sizes. Alternatively, inserts can also be supplied as empty shells where male or female contacts must be ordered separately depending on the application.Connector Modules Connector modules are typically used when a mixture of power, data, signal and pneumatic inserts are required in one connector. The modules fit inside a modular frame and used to tailor-make an industrial connector for a specific application. The frames fit inside the protective hood or housing.Environment Heavy-duty power connector inserts and modules can be used for both indoor and outdoor applications and environments. When inserts and modules are used with their appropriate hoods and housings they make up complete heavy-duty connectors.Applications Heavy-duty power inserts and modules can be used in a wide range of high and low voltage applications in a variety of industrial applications. Due to the nature of the environment connectors often require environmental protection ratings including IP68 and IP69K. Some of the most common are:Automation and controlRoboticsIndustrial cable interfacesSignal, power and pneumatics interfacesTransportation and vehiclesManufacturing and production
-
D-Sub Female Solder Contact for use with Cables RG 179 BU, 187 AU
VND246,898.08 -
D-Sub Male Solder Contact for use with Cables RG 179 BU, 187 AU
VND279,510.88 -
DIN 41612 Male 1.5A Coaxial Contact
VND328,238.24 -
DIN 41612 Male 1.5A Coaxial Contact for use with Multi-Contact Module
VND428,762.40 -
HAN 10A Connector Set
VND2,786,476.00 -
HAN 10B Fibre Kit
VND2,223,233.76 -
HAN 16B Connector Set
VND2,644,898.08 -
HAN 24B Fibre Kit
VND3,281,806.88 -
HAN 3A Connector Set
VND1,802,144.96 -
HAN 3A Connector Set
VND1,435,922.40 -
HAN 3A Connector Set
VND1,471,412.80 -
HAN 4A Connector Set
VND2,003,385.12 -
HAN 6B Connector Set
VND1,875,427.84 -
Han A Cable Mount Connector Connector Insert, Male, 3 Way, 10.0A, 230 ? 400 V
VND704,436.48 -
Han A Connector Set, Male, 3 Way, 10.0A, 230 → 400 V
VND623,096.32 -
Han A Connector Set, Male, 4 + PE Way, 10.0A, 230 → 400 V
VND808,797.44 -
Han A Coupler Kit, Female, 16 + PE Way, 16.0A, 250.0 V
VND1,972,690.72 -
Han A Coupler Kit, Female, 3 + PE Way, 10.0A, 230 → 400 V
VND892,439.68 -
Han A Coupler Kit, Female, 4 + PE Way, 10.0A, 230 → 400 V
VND735,130.88 -
Han A Hood Cable Plug, Male, 4 + PE Way, 10.0A, 230 → 400 V
VND847,740.96 -
Han A Locking Lever Kit, Female, 3 + PE Way, 10.0A, 230 → 400 V
VND760,261.92 -
Han A Locking Lever Kit, Male, 3 + PE Way, 10.0A, 230 → 400 V
VND552,691.04 -
Han A Locking Lever Kit, Male, 4 + PE Way, 10.0A, 230 → 400 V
VND700,983.36 -
Han A Panel Kit, Female, 4 + PE Way, 10.0A, 230 → 400 V
VND1,061,642.56