Industrial Power Connectors
For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets, as well as wall, mounted appliance inlets.Applications and EnvironmentThe RS Range of industrial power connectors provide solutions for many environments. Often equipped with built-in dust covers, the connectors are suitable for use in high particle environments, such as powering woodworking machines. There are also IP67 versions available for outdoor applications such as powering machinery on construction sites.Features and Benefits:Easy to AssembleA Range of Voltage SuitabilitySecure MatingIntegrated Socket Dust Covers Available
-
Bulgin Black PVC Insulation Boot for use with PF Range
VND230,783.52Pack (1 Pack of 5) -
Bulgin PVC Insulation Boot for use with PX Range
VND252,845.12Pack (1 Pack of 5) -
Bulgin PVC Insulation Boot for use with PX Range
VND203,925.92Pack (1 Pack of 5) -
Bulgin Silver IEC Connector Retaining Clip for use with PX Range
VND181,864.32 -
Bulgin Silver IEC Connector Retaining Clip for use with PX Range
VND253,804.32 -
CEAG IP66 Black Cable Mount 2P+E Power Connector Plug, Socket ATEX, Rated At 16A, 130.0 V
VND10,988,019.68 -
CEAG IP66 Blue Cable Mount 2P+E Power Connector Plug ATEX, Rated At 16A, 240.0 V
VND5,561,441.60 -
CEAG IP66 Cable Mount 2P+E Power Connector Socket ATEX, Rated At 16A, 250.0 V
VND9,471,908.16 -
CEAG IP66 Red Cable Mount 3P+E Power Connector Plug ATEX, Rated At 16A, 415 V
VND4,327,526.72 -
CEAG IP66 Surface Mount 2P+E Power Connector Socket ATEX, Rated At 16A, 130.0 V
VND10,674,936.80 -
CEAG IP66 Surface Mount 2P+E Power Connector Socket ATEX, Rated At 16A, 250.0 V
VND13,491,148.00 -
CEAG, Eaton Crouse-Hinds IP66 Yellow Cable Mount 2P+E Power Connector Plug ATEX, Rated At 16A, 120 V
VND3,591,052.96 -
CEAG, GHG IP54, IP66 Black Cable Mount 5P Heavy Duty Power Connector Plug, Rated At 32A, 415.0 V, GHG 512
VND6,793,821.76 -
Emerson Network Power Cable Mount 2P+E Industrial Power Plug ATEX, IECEx, Rated At 16A, 100-130Vac 50/60Hz
VND2,727,581.12 -
Emerson Network Power Cable Mount 2P+E Industrial Power Plug ATEX, IECEx, Rated At 16A, 20-25Vac 50/60Hz
VND2,280,977.60 -
Emerson Network Power Cable Mount 2P+E Industrial Power Plug ATEX, IECEx, Rated At 16A, 200-250 Vac 50/60Hz
VND3,413,025.44 -
Emerson Network Power Cable Mount 2P+E Industrial Power Socket ATEX, IECEx, Rated At 16A, 200-250 Vac 50/60Hz
VND7,961,360.00 -
Emerson Network Power Cable Mount 3P+E Industrial Power Plug ATEX, IECEx, Rated At 16A, 380-415Vac 50/60Hz
VND3,176,486.72 -
Emerson Network Power Surface Mount 2P+E Industrial Power Socket ATEX, IECEx, Rated At 16A, 100-130Vac 50/60Hz
VND10,058,171.20 -
Emerson Network Power Surface Mount 2P+E Industrial Power Socket ATEX, IECEx, Rated At 16A, 200-250 Vac 50/60Hz
VND9,097,244.64 -
Emerson Network Power Surface Mount 3P+E Industrial Power Socket ATEX, IECEx, Rated At 16A, 380-415Vac 50/60Hz
VND10,185,361.12 -
Epic Contact H-DD Heavy Duty Power Connector Insert, 8.5A, Female
VND544,825.60 -
Hirschmann Flat Gasket for use with GSA series rectangular connector
VND137,165.60Pack (1 Pack of 10) -
Hirschmann Profiled Gasket for use with GDM Series Cable Socket
VND122,010.24Bag (1 Bag of 10)