Industrial Power Connectors
For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets, as well as wall, mounted appliance inlets.Applications and EnvironmentThe RS Range of industrial power connectors provide solutions for many environments. Often equipped with built-in dust covers, the connectors are suitable for use in high particle environments, such as powering woodworking machines. There are also IP67 versions available for outdoor applications such as powering machinery on construction sites.Features and Benefits:Easy to AssembleA Range of Voltage SuitabilitySecure MatingIntegrated Socket Dust Covers Available
-
Hirschmann Support Bracket for use with ST Series 2 Pole + PE Connectors
VND29,503.00 -
Phoenix Contact Flat Nut for use with Flush Type Connector
VND58,101.00 -
2P Pole Cable Mount Female, Male Mains Inline Connector Rated At 10A
VND87,604.00 -
3P Pole Cable Mount Female, Male Mains Inline Connector Rated At 10A
VND101,360.00 -
3P Pole Cable Mount Female, Male Mains Inline Connector Rated At 10A
VND101,360.00 -
Hirschmann Unequipped Circuit Board for use with GDM Series Rectangular Connector
VND102,084.00 -
Hirschmann Profiled Gasket for use with GDM Series Cable Socket
VND115,116.00Bag (1 Bag of 10) -
Hirschmann Flat Gasket for use with GSA series rectangular connector
VND129,415.00Pack (1 Pack of 10) -
SVS ECO VALVE PLUG FORM CI 9.4 MM 110V -
VND133,397.00 -
Hirschmann Support Bracket for use with Plug
VND138,465.00Pack (1 Pack of 5) -
RS PRO PVC Insulation Boot for use with Boot
VND139,913.00Pack (1 Pack of 5) -
BG Electrical Orange Splashproof Housing for use with Power Connector
VND140,818.00 -
Hirschmann, ST Panel Mount 3P Heavy Duty Power Connector Plug, Socket, Rated At 16A, 250.0 V, 400.0 V
VND145,886.00 -
Legrand Male White Plug
VND147,515.00 -
Bulgin Silver IEC Connector Retaining Clip for use with PX Range
VND171,588.00 -
Lumberg Automation, ST IP54 Grey Cable Mount 3P+E Industrial Power Socket, Rated At 10.0A, 230.0 V, 400.0 V
VND182,810.00 -
Scame IP44 Yellow Cable Mount 2P+E Industrial Power Plug, Rated At 16A, 110.0 V
VND193,489.00 -
Hirschmann, ST IP54 Grey Cable Mount 2P+E Heavy Duty Power Connector Plug, Rated At 16A, 250.0 V
VND197,833.00 -
Bulgin PVC Insulation Boot for use with PX Range
VND201,091.00Pack (1 Pack of 5) -
Hirschmann, ST IP54 Black, Grey Cable Mount 3P+E Heavy Duty Power Connector Socket, Rated At 16A, 250.0 V, 400.0 V
VND205,254.00 -
Schurter Cord Retaining Strain Relief for use with Cord Retaining Strain Relief
VND209,598.00 -
Bulgin Black PVC Insulation Boot for use with PF Range
VND215,571.00Pack (1 Pack of 5) -
ABB, Easy & Safe IP44 Blue Cable Mount 2P+E Industrial Power Plug, Rated At 16A, 230.0 V
VND222,811.00 -
Schurter Protection Cover for use with Protection Cover
VND224,621.00