Braided Wire
Braided wire earth leads are high grade copper braids used for earthing and electrical bonding applications. Typically supplied with a grounding lug on either end to attach to equipment terminals. Braided wire protects the cable from electromagnetic interference (EMI ) which is all around us and can interrupt signal strength or cause electrical failure or data loss.Where might I use braided wire?Braided earth wire is typically used in the construction, automotive, aerospace and rail industries, but is also essential for grounding in audio, video and computer systems.What is a braided wire?Known for its durability, copper braid is used all over the globe within cables for the strongest possible electric connection. Primarily use of a braided cable is an earthing strap for both safety and the elimination of static. Two of the biggest issues in electronics. If a sturdy and flexible braided wire is needed.Benefits of CopperCopper is the obvious choice of material for cables and wires due to the famously conductive properties it has. Speaker cables, circuit boards and various types of advanced wiring all use copper wire as their connection. With the added excellent flexibility provided by a braided cable, all applications can expect a smooth and consistent performance for the connected electronics.
-
RS PRO Braided Wire, M5 Stud Size, 16 x 20 x 0.2 mm, 0.2m BS EN 13602:2002, BS4109
VND154,623.04 -
RS PRO Braided Wire, M6 Stud Size, 24 x 20 x 0.2 mm, 0.15m BS EN 13602:2002, BS4109
VND341,858.88 -
RS PRO Braided Wire, M5 Stud Size, 16 x 20 x 0.2 mm, 0.15m BS EN 13602:2002, BS4109
VND322,674.88 -
RS PRO Braided Wire, M5 Stud Size, 24 x 11 x 0.2 mm, 0.15m BS EN 13602:2002, BS4109
VND56,017.28 -
RS PRO Braided Wire, M5 Stud Size, 16 x 20 x 0.2 mm, 0.1m BS EN 13602:2002, BS4109
VND167,092.64 -
RS PRO Braided Wire, M5 Stud Size, Dia 0.2 mm, 0.2m BS EN 13602:2002, BS4109
VND244,020.48 -
-23.60%
RS PRO Braided Wire, M8 Stud Size, 16 x 8 x 0.15 mm, 0.2m BS EN 13602:2002, BS4109
VND170,353.92VND65,225.60 -
RS PRO Braided Wire, M3.5 Stud Size, 16 x 4 x 0.15 mm, 0.2m BS EN 13602:2002, BS4109
VND160,378.24 -
RS PRO Braided Wire, M3.5 Stud Size, 16 x 4 x 0.15 mm, 0.1m BS EN 13602:2002, BS4109
VND34,531.20 -
RS PRO Braided Wire, M3.5 Stud Size, 16 x 4 x 0.15 mm, 0.15m BS EN 13602:2002, BS4109
VND43,739.52 -
RS PRO Braided Wire, M6 Stud Size, 24 x 20 x 0.2 mm, 0.4m BS EN 13602:2002, BS4109
VND459,264.96 -
RS PRO Braided Wire, M6 Stud Size, 24 x 20 x 0.2 mm, 0.25m BS EN 13602:2002, BS4109
VND324,401.44 -
RS PRO Braided Wire, M8 Stud Size, 2 x 24 x 16 x 0.2 mm, 0.4m BS EN 13602:2002, BS4109
VND160,570.08 -
RS PRO Braided Wire, M8 Stud Size, 3 x 2 x 16 x 0.2 mm, 0.5m BS EN 13602:2002, BS4109
VND940,783.36 -
RS PRO Braided Wire 90 A, 24 x 12 x 0.20 mm, 25m BS4109
VND6,139,647.36Reel (1 Reel of 25 Metres) -
RS PRO Braided Wire 63 A, 10 x 2 mm, 25m BS4109
VND5,430,606.72Reel (1 Reel of 25 Metres) -
RS PRO Braided Wire 30 A, 4 x 0.8 mm, 25m BS4109
VND1,215,690.08Reel (1 Reel of 25 Metres) -
RS PRO Braided Wire 10 A, 1.9 x 0.6 mm, 25m BS4109
VND860,210.56Reel (1 Reel of 25 Metres)