Industrial Push Buttons, Pilot Lights & Control Stations
An emergency stop button, also known as an E-Stop, is a fail-safe control switch that provides safety both for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.All machinery requires an emergency stop button to reduce risk. Buttons are typically red, often with a yellow background to ensure a vivid and easily identified solution.Types of Emergency StopsThe three most common emergency stops are:Push-pull: The button is pushed in to stop and released by pulling the button backTwist release: The button is pushed in to stop and released by twisting the buttonKey release: The button is pushed in to stop and only released with a keyFoot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.Where are they used?Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.
-
Eaton M22 Contact Block & Holder - 1NC 500V
VND313,466.56 -
Eaton M22 Contact Block & Holder - 1NO/1NC 500V
VND532,356.00 -
Schneider Electric XB2 Contact Block - 1NC 600V
VND518,735.36 -
-33.80%
Eaton M22 Contact Block - 2NC 220 V dc, 230V ac
VND508,759.68VND299,078.56 -
Schneider Electric Harmony XB5 Contact & Light Block - 1NO Red, 24 V ac/dc
VND589,332.48 -
Schneider Electric Harmony XB4 Light Block - Orange, 24 → 120 V
VND451,399.52 -
-17.20%
Schneider Electric Harmony XAC Contact Block - 1NO
VND658,011.20VND426,844.00 -
Schneider Electric Harmony XB Contact Block -
VND854,839.04 -
Schneider Electric Harmony XB4 Contact Block -
VND2,814,484.64 -
Schneider Electric Harmony XB Light Block -
VND190,113.44 -
Schneider Electric Harmony XB Light Block - Blue, 230 V
VND852,153.28 -
Schneider Electric Harmony XB Light Block - 230V
VND563,625.92 -
Schneider Electric Harmony XB Light Block - 230V
VND1,935,665.60 -
Schneider Electric Harmony XB Light Block -
VND601,034.72 -
Schneider Electric Harmony XB Light Block - Red
VND601,034.72 -
Schneider Electric Harmony XB Light Block - 110 → 120V
VND2,087,027.36 -
Schneider Electric Harmony XB Light Block - 110 → 120V
VND432,215.52 -
Schneider Electric Harmony XB Light Block - Red, 24 → 120 V
VND1,071,234.56 -
Schneider Electric Harmony XB Light Block - 24 → 120V
VND619,643.20 -
Schneider Electric Harmony XB Light Block - 230V
VND1,780,275.20 -
Schneider Electric Harmony XB Light Block - 24 → 120V
VND1,044,376.96 -
Schneider Electric Harmony XB Light Block - 24V
VND541,756.16 -
Schneider Electric Harmony XB Light Block - 24V
VND1,208,975.68 -
Schneider Electric Harmony XB Light Block - 24V
VND411,304.96