Emergency Stop Push Buttons
An emergency stop button, also known as an E-Stop, is a fail-safe control switch that provides safety both for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.All machinery requires an emergency stop button to reduce risk. Buttons are typically red, often with a yellow background to ensure a vivid and easily identified solution.Types of Emergency StopsThe three most common emergency stops are:Push-pull: The button is pushed in to stop and released by pulling the button backTwist release: The button is pushed in to stop and released by twisting the buttonKey release: The button is pushed in to stop and only released with a keyFoot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.Where are they used?Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.
-
ABB Compact Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NO/NC, IP66, IP67, IP69K
VND836,536.34 -
ABB Compact Emergency Stop Push Button Surface Mount, 2NC, IP66, IP67, IP69K
VND1,269,578.70 -
ABB Compact Emergency Stop Push Button Surface Mount, 2NC, IP66, IP67, IP69K
VND1,531,674.50 -
ABB Compact Emergency Stop Push Button Surface Mount, 2NC, IP66, IP67, IP69K
VND1,532,843.08 -
ABB Emergency Stop Push Button Surface Mount, NC, IP66
VND1,651,704.36 -
BACO Emergency Stop Push Button Surface Mount, NC, IP66
VND1,288,943.74 -
CEAG GHG411 Emergency Stop Push Button Surface Mount, NO/NC
VND5,783,970.18 -
EAO 84 Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NO/NC, IP65
VND1,034,694.12 -
EAO 84 Illuminated Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NO/NC, IP65
VND1,603,291.76 -
Eaton C22-PVT Emergency Stop Push Button Panel Mount, 22.5mm Cutout, 2NC
VND1,570,738.46 -
Eaton FAK Emergency Stop Push Button Panel Mount, NO/NC
VND6,517,003.72 -
Eaton RMQ Titan Emergency Stop Push Button Panel Mount, 22.5mm Cutout, 2NC, IP67, IP69K
VND1,520,823.40 -
Eaton RMQ Titan Emergency Stop Push Button Panel Mount, 22.5mm Cutout, NO/NC
VND1,769,730.94 -
Eaton RMQ Titan Emergency Stop Push Button Surface Mount, 22.5mm Cutout, NO/NC, IP66, IP69K
VND2,403,769.06 -
Eaton RMQ Titan Emergency Stop Push Button Surface Mount, 2NC
VND2,403,769.06 -
Idec Emergency Stop Push Button Panel Mount, 22.3mm Cutout, NC, IP65
VND1,245,539.34 -
Idec Emergency Stop Push Button Panel Mount, 22.3mm Cutout, NC, IP65
VND1,279,261.22 -
Idec HW Emergency Stop Push Button Panel Mount, 22mm Cutout, 2NC, IP65
VND1,857,541.38 -
Idec HW Illuminated Emergency Stop Push Button Panel Mount, 22.3mm Cutout, NO/NC
VND1,297,958.50 -
Idec XA Emergency Stop Push Button Panel Mount, 16mm Cutout, 2NC, IP65
VND1,074,926.66 -
Idec XW Emergency Stop Push Button Surface Mount, 4NC, IP65
VND2,739,318.46 -
Idec XW1E Emergency Stop Push Button Panel Mount, 22mm Cutout, 4NC, IP65
VND1,417,821.42 -
Idec YW Emergency Stop Push Button Panel Mount, 22mm Cutout, 2NC, IP65
VND471,271.62 -
Idec YW Illuminated Emergency Stop Push Button Panel Mount, 22mm Cutout, 2NC, IP65
VND711,331.34