Solid State Relays
The main advantages of solid state relays over conventional electro-mechanical relays is that they have no moving parts to wear out, and therefore no contact bounce issues. SSRs are able to switch both “ON” and “OFF” much faster than a mechanical relays armature can move, as well as zero voltage turn-on and zero current turn-off eliminating electrical noise and transients. For more information about solid state relays, please see our comprehensive guide to solid state relays.Solid state relays are available in a range of package options, ranging from just a few volts or amperes to many hundreds of volts and amperes of output switching capability. A small input voltage, typically 3 to 32 volts DC, can be used to control a much large output voltage or current.
-
Panasonic 4 A SPNO Solid State Relay, PCB Mount, MOSFET, 60 V Maximum Load
VND212,942.40 -
Panasonic 2 A SPNO Solid State Relay, PCB Mount, MOSFET, 100 V Maximum Load
VND252,845.12 -
Omron 3 A Solid State Relay, Zero Crossing, Plug In, Photocoupler, 240 V ac Maximum Load
VND1,976,911.20 -
Panasonic 2.5 A SPNO Solid State Relay, PCB Mount, MOSFET, 60 V Maximum Load
VND163,064.00 -
Panasonic 550 mA SPNO Solid State Relay, PCB Mount, PhotoMOS, 60 V Maximum Load
VND48,151.84 -
Panasonic 0.5 A DPNO Solid State Relay, PCB Mount, PhotoMOS, 60 V Maximum Load
VND151,553.60 -
Panasonic 0.12 A DPNO Solid State Relay, PCB Mount, PhotoMOS, 350 V Maximum Load
VND203,158.56 -
Panasonic 1 A SPNO Solid State Relay, PCB Mount, PhotoMOS, 30 V Maximum Load
VND94,960.80 -
Panasonic 0.12 A SPNO Solid State Relay, PCB Mount, PhotoMOS, 40 V Maximum Load
VND154,814.88 -
Siemens 20 A 3P-NO Solid State Relay, Zero Crossing, DIN Rail, Thyristor, 600 V Maximum Load
VND10,936,031.04 -
Siemens 10.5 A 3P-NO Solid State Relay, Zero Crossing, DIN Rail, Thyristor, 600 V Maximum Load
VND10,186,704.00 -
Panasonic 3.5 mA SPNO Solid State Relay, Random, PCB Mount, Triac, 600 V Maximum Load
VND51,413.12 -
Panasonic 2 A Solid State Relay, Zero Crossing, PCB Mount, 264 V Maximum Load
VND184,358.24 -
Panasonic 1.2 A Solid State Relay, Zero Crossing, PCB Mount, 600 V Maximum Load
VND48,919.20 -
Panasonic 1.2 A Solid State Relay, Random, PCB Mount, 600 V Maximum Load
VND46,808.96 -
Siemens 20 A SPNO Solid State Relay, Zero Crossing, Panel Mount, Thyristor, 230 V Maximum Load
VND1,309,308.00 -
Siemens 20 A SPNO Solid State Relay, Zero Crossing, DIN Rail, Thyristor, 460 V Maximum Load
VND2,360,974.88 -
Siemens 10.5 A SPNO Solid State Relay, Zero Crossing, DIN Rail, Thyristor, 230 V Maximum Load
VND3,411,682.56 -
Finder 2 A SPNO Interface Relay Module, DC, DIN Rail, 24 V dc Maximum Load
VND900,496.96 -
Omron 0.5 A SPNO Solid State Relay, DC, PCB Mount, MOSFET, 60 V ac Maximum Load
VND55,825.44 -
RS PRO 20 A SP Solid State Relay, DIN Rail, 530 Vrms Maximum Load
VND1,035,936.00 -
RS PRO 20 A SP Solid State Relay, DIN Rail, 530 Vrms Maximum Load
VND1,849,721.28 -
RS PRO 6 A SP Solid State Relay, DIN Rail, 280 V ac Maximum Load
VND1,327,340.96 -
-54.70%
Panasonic 3 A Solid State Relay, PCB Mount MOSFET, 60 V Maximum Load
VND233,469.28VND139,084.00