Flexible Tubes
Flexible tubes are hollow and bendable tubes that are usually cylindrical in shape and frequently used in industry for multi-purposes. Due to the tubes being hollow and flexible it allows water, other liquids and air or other gases to move through them freely. Flexible tubes are designed for transferring fluids or gases from one location to another.Features and Benefits Different inner and outer diameters Different lengths Range of different materials Variety of colours Reinforced dependant on use Can be used at different operating temperatures Can be used at different pressuresWhere are they used? Food and Beverage Industry Pharmaceutical Industry Construction Industry Fuel Industry Agricultural Industry Home and Garden
-
RS PRO PVC Hose, Green, 52.8mm External Diameter, 5m LongReinforced, 180mm Bend Radius, Applications Various
VND1,900,681.00 -
RS PRO PVC Hose, Transparent, White, 24.6mm External Diameter, 10m LongReinforced, 86mm Bend Radius, Applications
VND1,621,398.00 -
RS PRO PVC Hose, Transparent, White, 32mm External Diameter, 10m LongReinforced, 114mm Bend Radius, Applications
VND1,926,021.00 -
RS PRO PVC Hose, Transparent, White, 39.2mm External Diameter, 10m LongReinforced, 143mm Bend Radius, Applications
VND2,290,193.00 -
RS PRO PVC Hose, Transparent, White, 45.4mm External Diameter, 10m LongReinforced, 171mm Bend Radius, Applications
VND3,223,972.00 -
RS PRO PVC Hose, Transparent, White, 47.6mm External Diameter, 10m LongReinforced, 160mm Bend Radius, Applications
VND3,366,600.00 -
RS PRO PVC Hose, Transparent, White, 52.8mm External Diameter, 10m LongReinforced, 180mm Bend Radius, Applications
VND3,801,181.00 -
RS PRO PVC Hose, Yellow, 17.5mm External Diameter, 50m LongReinforced, 62.5 (Minimum)mm Bend Radius, Applications
VND4,414,952.00 -
Saint Gobain Fluid Transfer Versilic Flexible Tubing, Translucent, 10mm External Diameter, 25m Long, Applications
VND3,890,233.00 -
Saint Gobain Fluid Transfer Versilic Flexible Tubing, Translucent, 12mm External Diameter, 25m Long, Applications
VND4,709,258.00 -
Saint Gobain Fluid Transfer Versilic Flexible Tubing, Translucent, 4mm External Diameter, 50m Long, Applications
VND3,100,168.00 -
Saint Gobain Fluid Transfer Versilic Flexible Tubing, Translucent, 5mm External Diameter, 50m Long, Applications
VND3,158,631.00 -
Saint Gobain Fluid Transfer Versilic Flexible Tubing, Translucent, 6mm External Diameter, 50m Long, Applications
VND3,805,525.00 -
Saint Gobain Fluid Transfer Versilic Flexible Tubing, Translucent, 7mm External Diameter, 25m Long, Applications
VND2,336,167.00 -
Saint Gobain Fluid Transfer Versilic Flexible Tubing, Translucent, 8mm External Diameter, 25m Long, Applications
VND2,415,988.00 -
Saint Gobain Fluid Transfer Versilon™ C-210-A Flexible Tube, Transparent, 3.2mm External Diameter, 30m Long, 3/16in
VND1,575,424.00 -
Saint Gobain Fluid Transfer Versilon™ Nitrile (Rubber) Flexible Tubing, Black, 10mm External Diameter, 50m Long, 34mm
VND6,044,676.00 -
Saint Gobain Fluid Transfer Versilon™ Nitrile (Rubber) Flexible Tubing, Black, 12mm External Diameter, 50m Long, 33mm
VND5,865,486.00 -
Saint Gobain Fluid Transfer Versilon™ Nitrile (Rubber) Flexible Tubing, Black, 8mm External Diameter, 50m Long, 21mm
VND5,641,408.00