Flexible Tubes
Flexible tubes are hollow and bendable tubes that are usually cylindrical in shape and frequently used in industry for multi-purposes. Due to the tubes being hollow and flexible it allows water, other liquids and air or other gases to move through them freely. Flexible tubes are designed for transferring fluids or gases from one location to another.Features and Benefits Different inner and outer diameters Different lengths Range of different materials Variety of colours Reinforced dependant on use Can be used at different operating temperatures Can be used at different pressuresWhere are they used? Food and Beverage Industry Pharmaceutical Industry Construction Industry Fuel Industry Agricultural Industry Home and Garden
-
RS PRO PET, PVC Flexible Tubing, Transparent, 31mm External Diameter, 25m LongReinforced, 125mm Bend Radius,
VND4,324,048.44 -
RS PRO Polytetrafluoroethylene (PTFE) Flexible Tube, Natural, 6mm External Diameter, 50m Long, 54mm Bend Radius
VND6,969,651.22 -
RS PRO PUR Flexible Tubing, Transparent, 12mm External Diameter, 25m Long, Gas, Liquid, Powder Applications
VND2,316,146.11 -
RS PRO PUR Flexible Tubing, Transparent, 13mm External Diameter, 25m Long, Gas, Liquid, Powder Applications
VND1,886,069.06 -
RS PRO PUR Flexible Tubing, Transparent, 16mm External Diameter, 25m Long, Gas, Liquid, Powder Applications
VND3,437,049.70 -
RS PRO PUR Hose, Green, 12mm External Diameter, 60m Long, Reinforced, 22mm Bend Radius, Air, Water Applications
VND6,120,009.68 -
RS PRO PUR Hose, Green, 15mm External Diameter, 50m Long, Reinforced, 38mm Bend Radius, Air, Water Applications
VND6,207,301.62 -
RS PRO PUR Hose, Green, 19mm External Diameter, 30m Long, Reinforced, 65mm Bend Radius, Air, Water Applications
VND4,983,900.41 -
RS PRO PVC Flexible Tube, 15.8mm External Diameter, 20m Long, Reinforced
VND1,238,982.36 -
RS PRO PVC Flexible Tube, Transparent, White, 59.8mm External Diameter, 10m LongReinforced, 230mm Bend Radius,
VND4,765,388.97 -
RS PRO PVC Flexible Tube, Transparent, White, 69mm External Diameter, 10m LongReinforced, 270mm Bend Radius,
VND5,956,313.83 -
RS PRO PVC Flexible Tubing, Black, 12.5mm External Diameter, 30m Long, Reinforced, 29mm Bend Radius, Compressed Air,
VND2,676,765.07 -
RS PRO PVC Flexible Tubing, Blue, 10.5mm External Diameter, 30m Long, Reinforced, 28mm Bend Radius, Compressed Air,
VND2,498,989.88 -
RS PRO PVC Flexible Tubing, Blue, 11.5mm External Diameter, 25m LongReinforced, 28mm Bend Radius, Applications Various
VND1,112,268.26 -
RS PRO PVC Flexible Tubing, Blue, 12.5mm External Diameter, 30m Long, Reinforced, 29mm Bend Radius, Compressed Air,
VND2,771,753.72 -
RS PRO PVC Flexible Tubing, Blue, 13mm External Diameter, 25m Long, Reinforced, 40mm Bend Radius, Chemical, Gas, Water
VND2,247,251.19 -
RS PRO PVC Flexible Tubing, Blue, 16mm External Diameter, 25m LongReinforced, 40mm Bend Radius, Applications Various
VND1,951,584.94 -
RS PRO PVC Flexible Tubing, Blue, 17mm External Diameter, 30m Long, Reinforced, 55mm Bend Radius, Compressed Air, Water
VND3,843,473.46 -
RS PRO PVC Flexible Tubing, Blue, 21.5mm External Diameter, 30m Long, Reinforced, 95mm Bend Radius, Compressed Air,
VND5,709,080.54 -
RS PRO PVC Flexible Tubing, Blue, 29mm External Diameter, 10m Long, Reinforced, Chemical, Water Applications
VND1,274,274.58Reel (1 Reel of 10 Metres) -
RS PRO PVC Flexible Tubing, Blue, 36.2mm External Diameter, 10m Long, Reinforced, Chemical, Water Applications
VND1,332,656.94Reel (1 Reel of 10 Metres) -
RS PRO PVC Flexible Tubing, Blue, 43.2mm External Diameter, 10m Long, Reinforced, Chemical, Water Applications
VND1,134,607.48Reel (1 Reel of 10 Metres) -
RS PRO PVC Flexible Tubing, Blue, 55.3mm External Diameter, 10m Long, Reinforced, Chemical, Water Applications
VND1,306,563.22Reel (1 Reel of 10 Metres) -
RS PRO PVC Flexible Tubing, Blue, 55.3mm External Diameter, 20m Long, Reinforced, Chemical, Water Applications
VND2,670,945.61Reel (1 Reel of 20 Metres)