Sprockets
A sprocket, also referred to as a sprocket wheel or chainwheel, is a form of toothed wheel commonly used to drive roller chains within industrial power transmission via rotation. The teeth of a sprocket are designed to slot into the links of a chain or belt, with various sizes available to accommodate for numerous chain pitch sizes. Read our sprockets guide for more in-depth information on sprockets and how to select the correct one for a chain.Is a sprocket the same as a gear?Sprockets differ from gears as they work independently and do not interlock. In power transmission applications such as gearboxes, drive chains and conveyer chains, sprockets transmit shaft rotation to chains and vice versa. When there is an even number of pitches in the chain, by using a sprocket with an odd number of teeth, this results in uniform wear over both the chain and sprocket teeth.What type of sprockets are there?Sprockets are available with several different bore types to suit a range of applications. The most common types used to drive chains and roller chains in industrial and domestic applications include:ParallelPilotTaper BushThrough BoreWhere are sprockets used?Sprockets are used in a wide range of industrial and domestic applications, most commonly to operate machinaery and vehicles. You are likely to find sprockets used in areas such as:Bicycles or bikesMotorcyclesTanksFarming machineryCameras
-
RS PRO 10 Tooth Pilot Sprocket
VND108,057.00 -
RS PRO 12 Tooth Pilot Sprocket
VND144,981.00 -
RS PRO 13 Tooth Pilot Sprocket 05B-1 Chain Type
VND62,807.00 -
RS PRO 13 Tooth Pilot Sprocket 06B-1 Chain Type
VND71,495.00 -
RS PRO 13 Tooth Pilot Sprocket 08B-1 Chain Type
VND249,780.00 -
RS PRO 14 Tooth Pilot Sprocket 05B-1 Chain Type
VND71,495.00 -
RS PRO 14 Tooth Pilot Sprocket 08B-1 Chain Type
VND272,405.00 -
RS PRO 15 Tooth Pilot Sprocket 05B-1 Chain Type
VND155,117.00 -
RS PRO 15 Tooth Pilot Sprocket 06B-1 Chain Type
VND145,162.00 -
RS PRO 17 Tooth Pilot Sprocket 05B-1 Chain Type
VND89,233.00 -
RS PRO 17 Tooth Pilot Sprocket 06B-1 Chain Type
VND222,449.00 -
RS PRO 17 Tooth Taper Bush Sprocket 08B-1 Chain Type
VND407,793.00 -
RS PRO 20 Tooth Pilot Sprocket 08B-1 Chain Type
VND526,348.00 -
RS PRO 21 Tooth Pilot Sprocket 06B-1 Chain Type
VND295,935.00 -
RS PRO 23 Tooth Pilot Sprocket 06B-1 Chain Type
VND351,864.00 -
RS PRO 24 Tooth Pilot Sprocket 06B-1 Chain Type
VND363,086.00 -
RS PRO 24 Tooth Pilot Sprocket 08B-1 Chain Type
VND609,789.00 -
RS PRO 25 Tooth Pilot Sprocket 05B-1 Chain Type
VND146,972.00 -
RS PRO 25 Tooth Pilot Sprocket 06B-1 Chain Type
VND377,204.00 -
RS PRO 25 Tooth Pilot Sprocket 08B-1 Chain Type
VND643,636.00 -
RS PRO 28 Tooth Pilot Sprocket 08B-1 Chain Type
VND712,959.00 -
RS PRO 30 Tooth Pilot Sprocket 08B-1 Chain Type
VND895,407.00 -
RS PRO 30 Tooth Taper Bush Sprocket 06B-1 Chain Type
VND272,405.00 -
RS PRO 38 Tooth Pilot Sprocket 08B-1 Chain Type
VND1,291,978.00