Gear Racks
A gear rack is a mechanical component that forms part of a linear actuator, which transfers rotational movement into linear movement. Gear racks work in conjunction with pinions (circular gears) to create vertical and horizontal movement, for example, in lifting equipment. Both the gear rack and the pinion have teeth cut into them. Applying rotational movement to the pinion causes its teeth to interact with the teeth on the straight gear rack, creating linear movement.In addition, gear rack rails and fixing kits offer a quick and easy installation solution, allowing gear racks to be used in a wide range of applications.What are gear racks used for?Gear racks are important for applications where shaft rotation is done by hand or a motor. They are also used to control valves in pipeline transport. Apart from usage in lifting mechanisms, gear racks can help directional change. They provide rigidness coupled with responsiveness for increased control, which is ideal for steering systems.Their main advantages are:Simple designSignificant load carrying capacityUnlimited length design capabilitiesTypes of gear racksConveying systems use fixed racks, where the rack and pinion are joined with straight or helical teeth and the rack remains stationary. Extrusion systems make use of moving racks, which rotate around the gear, supported by roller mechanisms.
-
RS PRO 0.8 Steel Gear Rack, 300mm Long , 6mm Face Width
VND1,056,138.60 -
RS PRO 1.5 Gear Rack, 250mm Long , 12mm Face Width
VND241,789.28 -
RS PRO 1.5 Steel Gear Rack, 500mm Long , 17mm Face Width
VND562,235.18 -
RS PRO 1 Steel Gear Rack, 300mm Long , 6mm Face Width
VND504,979.17 -
RS PRO 0.5 Steel Gear Rack, 300mm Long , 5mm Face Width
VND1,048,441.89 -
RS PRO 1 POM Gear Rack, 2000mm Long , 636 Teeth , 5mm Face Width
VND5,053,546.23 -
RS PRO 1 Acetal Gear Rack, 500mm Long , 160 Teeth , 10mm Face Width
VND1,810,416.04 -
RS PRO 1 Stainless Steel Gear Rack, 500mm Long , 160 Teeth , 10mm Face Width
VND1,590,590.54 -
RS PRO 1 Steel Gear Rack, 500mm Long , 160 Teeth , 10mm Face Width
VND451,853.11