Timing Belts
Timing Belts, also commonly known as a Timing chain or a Cambelt (although the latter is technically a different type of system, as we’ll see), are devices usually found fitted to the rotary mechanisms of a power transmission system such as a drive motor or spindle.They’re most often found playing a highly critical role in the smooth running of internal combustion engines such as those found within cars, where they connect the crankshaft to the camshafts to maintain the precise alignments (timings) between these two key components as they rotate at different – but consistent and relative to one another – speeds.Types of Timing BeltsTiming belts can be manufactured out of a range of materials depending on what application they will be used for. Often these belts are constructed from rubber which gives excellent benefit to its user, this is due to its hardwearing nature. Although rubber timing belts have to be frequently maintained and have their tension checked to ensure they’re performing at optimum efficiency. The mixture of rubbers flexibility and elasticity paired with their durability and performance under tension make them industry-standard material.ApplicationsThere is a wide range of applications that timing belts can be used vary, to name a few:Office machineryElectronic data processing equipment (EDP)Textile machineryWood processing machineryMachine toolsCompressorsPrinting machineryHydraulic gear pumpsBuilding machinery
-
Contitech HTD 150-3M-06, Timing Belt, 50 Teeth, 150mm 6mm
VND102,250.72 -
Contitech 90 XL 037, Timing Belt, 45 Teeth, 228.6mm 9.4mm
VND105,128.32 -
Contitech HTD 216-3M-06, Timing Belt, 72 Teeth, 216mm 6mm
VND109,732.48 -
Contitech 100 XL 037, Timing Belt, 50 Teeth, 254mm 9.4mm
VND111,842.72 -
Contitech 120 XL 037, Timing Belt, 60 Teeth, 304.8mm 9.4mm
VND115,679.52 -
Contitech 110 XL 037, Timing Belt, 55 Teeth, 279.4mm 9.4mm
VND120,475.52 -
Contitech 130 XL 037, Timing Belt, 65 Teeth, 330.5mm 9.4mm
VND125,271.52 -
Contitech 140 XL 037, Timing Belt, 70 Teeth, 355.5mm 9.4mm
VND126,038.88 -
Contitech HTD 177-3M-09, Timing Belt, 59 Teeth, 177mm 9mm
VND139,467.68 -
Contitech HTD 213-3M-09, Timing Belt, 71 Teeth, 213mm 9mm
VND143,112.64 -
Contitech 210 XL 037, Timing Belt, 105 Teeth, 533.5mm 9.4mm
VND143,304.48 -
Contitech 300 5M 9, Timing Belt, 60 Teeth, 300mm 9mm
VND191,648.16 -
Contitech 330 5M 9, Timing Belt, 66 Teeth, 330mm 9mm
VND204,309.60 -
Contitech 6 / T2.5 / 265 SS, Timing Belt, 106 Teeth, 265mm 6mm
VND212,558.72 -
Contitech 400 5M 9, Timing Belt, 80 Teeth, 400mm 9mm
VND214,860.80 -
Contitech 6 / T2.5 / 180 SS, Timing Belt, 72 Teeth, 180mm 6mm
VND219,656.80 -
Contitech 425 5M 9, Timing Belt, 85 Teeth, 425mm 9mm
VND226,754.88 -
Contitech 6 / T2.5 / 245 SS, Timing Belt, 98 Teeth, 245mm 6mm
VND243,061.28 -
Contitech 6 / T2.5 / 230 SS, Timing Belt, 92 Teeth, 230mm 6mm
VND256,873.76 -
Contitech 6 / T2.5 / 317.5 SS, Timing Belt, 127 Teeth, 317.5mm 6mm
VND263,971.84 -
Contitech 300 L 050, Timing Belt, 80 Teeth, 762mm 12.7mm
VND263,971.84 -
Contitech 6 / T2.5 / 160 SS, Timing Belt, 64 Teeth, 160mm 6mm
VND268,767.84 -
Contitech 6 / T2.5 / 380 SS, Timing Belt, 152 Teeth, 380mm 6mm
VND269,727.04 -
Contitech 6 / T2.5 / 200 SS, Timing Belt, 80 Teeth, 200mm 6mm
VND274,139.36