Anti Vibration Mounts
Anti-vibration mounts, commonly known as AV mounts, act as a low-cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:Cylindrical mounts – also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.Buffers & rubber bumpers – include flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.Failsafe anti-vibration mounts – like captive transit are designed with an integral overload stop to control the movement of equipment during transit. They are universal, cost-effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low-profile installation. Applications include engines and construction.Silent marine anti-vibration mounts – were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost-effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.Standard rubber anti-vibration mounts – are low cost and include turret, flanged circular and sandwich. The turret was designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.Levelling feet – allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.
-
FIBET M4 Anti Vibration Mount, Male to Male Bobbin with 6.1kg Compression Load
VND492,836.96Pack (1 Pack of 4) -
FIBET Cylindrical M6 Anti Vibration Mount, Male Buffer Foot with 29.6kg Compression Load
VND494,179.84Pack (1 Pack of 4) -
FIBET Cylindrical M8 Anti Vibration Mount, Male Buffer Foot with 51.6kg Compression Load
VND510,486.24Pack (1 Pack of 4) -
RS PRO Circular Anti Vibration Mount with 0 Compression Load
VND514,706.72Bag (1 Bag of 4) -
Taica Anti Vibration Mount, Gel Bush
VND521,804.80 -
RS PRO Round M10 Anti Vibration Mount with 100 Compression Load
VND525,066.08Bag (1 Bag of 2) -
RS PRO Cylindrical M6 Anti Vibration Mount, Male to Female Bobbin with 22.44kg Compression Load
VND533,698.88Pack (1 Pack of 4) -
RS PRO Conical PUR Self Adhesive Feet, 18.3mm diameter x 14.2mm height
VND537,727.52Bag (1 Bag of 25) -
-23.50%
FIBET M10 Anti Vibration Mount, Female Buffer Foot with 270kg Compression Load
VND1,008,311.04VND539,837.76Pack (1 Pack of 4) -
RS PRO M3X6 Anti Vibration Mount, Male to Female Bobbin with 2.42kg Compression Load
VND541,564.32Pack (1 Pack of 8) -
RS PRO Round M6 Anti Vibration Mount with 9kg Compression Load
VND542,331.68Bag (1 Bag of 2) -
RS PRO M8 Anti Vibration Mount, Male to Female Bobbin with 96.14kg Compression Load
VND560,940.16Bag (1 Bag of 2) -
RS PRO Cylindrical M20 Anti Vibration Mount, Rubber Bush with 395kg Compression Load
VND564,201.44 -
FIBET M6 Anti Vibration Mount, Male to Female Bobbin with 33.6kg Compression Load
VND570,724.00Pack (1 Pack of 4) -
RS PRO Cylindrical M8 Anti Vibration Mount, Male to Male Bobbin with 48.64kg Compression Load
VND592,977.44 -
RS PRO Round Anti Vibration Mount, Rubber Foot
VND601,993.92Bag (1 Bag of 50) -
RS PRO Round M12 Anti Vibration Mount with 450kg Compression Load
VND635,949.60 -
RS PRO Circular Anti Vibration Mount with 0 Compression Load
VND666,068.48Bag (1 Bag of 8) -
RS PRO Cylindrical M8 Anti Vibration Mount with 40kg Compression Load
VND672,782.88 -
RS PRO Cylindrical M10 Anti Vibration Mount, Male to Male Bobbin with 116.8kg Compression Load
VND675,852.32 -
Fabreeka Anti Vibration Mount, Universal
VND687,362.72 -
RS PRO Cylindrical M8 Anti Vibration Mount with 80kg Compression Load
VND691,007.68Bag (1 Bag of 2) -
FIBET M6 Anti Vibration Mount, Male to Female Bobbin with 28kg Compression Load
VND719,591.84Pack (1 Pack of 4) -
Paulstra Hutchinson Cylindrical M6 Anti Vibration Mount, Female Buffer Foot
VND720,551.04