Anti Vibration Mounts
Anti-vibration mounts, commonly known as AV mounts, act as a low-cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include:Cylindrical mounts – also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery.Buffers & rubber bumpers – include flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery.Failsafe anti-vibration mounts – like captive transit are designed with an integral overload stop to control the movement of equipment during transit. They are universal, cost-effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low-profile installation. Applications include engines and construction.Silent marine anti-vibration mounts – were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost-effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.Standard rubber anti-vibration mounts – are low cost and include turret, flanged circular and sandwich. The turret was designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.Levelling feet – allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.
-
Paulstra Hutchinson Cylindrical M12 Anti Vibration Mount, Female Buffer Foot
VND2,213,449.92 -
Paulstra Hutchinson Cylindrical M6 Anti Vibration Mount, Female Buffer Foot
VND720,551.04 -
Paulstra Hutchinson Cylindrical M6 Anti Vibration Mount, Female Buffer Foot
VND729,759.36 -
Paulstra Hutchinson Cylindrical M6 Anti Vibration Mount, Female Buffer Foot
VND404,206.88 -
Paulstra Hutchinson Cylindrical M8 Anti Vibration Mount, Female Buffer Foot with 70daN Compression Load
VND979,918.72 -
Paulstra Hutchinson M10 Anti Vibration Mount, Bump Stop
VND422,815.36 -
Paulstra Hutchinson M10 Anti Vibration Mount, Female Buffer Foot with 120daN Compression Load
VND411,688.64 -
Paulstra Hutchinson M10 Anti Vibration Mount, Male Buffer Foot with 300daN Compression Load
VND315,193.12 -
Paulstra Hutchinson M10 Anti Vibration Mount, Male to Male Bobbin with 120daN Compression Load
VND289,486.56 -
Paulstra Hutchinson M10 Anti Vibration Mount, Male to Male Bobbin with 150daN Compression Load
VND270,302.56 -
Paulstra Hutchinson M10 Anti Vibration Mount, Male to Male Bobbin with 350daN Compression Load
VND914,884.96 -
Paulstra Hutchinson M4 Anti Vibration Mount, Male Buffer Foot with 20daN Compression Load
VND121,626.56 -
Paulstra Hutchinson M4 Anti Vibration Mount, Male to Male Bobbin with 20daN Compression Load
VND133,136.96 -
Paulstra Hutchinson M5 Anti Vibration Mount, Male to Female Bobbin with 20daN Compression Load
VND169,394.72 -
Paulstra Hutchinson M5 Anti Vibration Mount, Male to Male Bobbin with 10daN Compression Load
VND94,001.60 -
Paulstra Hutchinson M6 Anti Vibration Mount, Bump Stop
VND200,856.48 -
Paulstra Hutchinson M6 Anti Vibration Mount, Female Buffer Foot with 25daN Compression Load
VND238,265.28 -
Paulstra Hutchinson M6 Anti Vibration Mount, Female Buffer Foot with 30daN Compression Load
VND221,958.88 -
Paulstra Hutchinson M6 Anti Vibration Mount, Male Buffer Foot with 80daN Compression Load
VND155,198.56 -
Paulstra Hutchinson M6 Anti Vibration Mount, Male to Female Bobbin with 50daN Compression Load
VND255,914.56 -
Paulstra Hutchinson M6 Anti Vibration Mount, Male to Male Bobbin with 12daN Compression Load
VND133,904.32 -
Paulstra Hutchinson M6 Anti Vibration Mount, Male to Male Bobbin with 30daN Compression Load
VND154,814.88 -
Paulstra Hutchinson M8 Anti Vibration Mount, Bump Stop
VND130,067.52 -
Paulstra Hutchinson M8 Anti Vibration Mount, Bump Stop
VND285,649.76