General Purpose Enclosures
General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a “Multi-Purpose Enclosure”, this is due to them being used for a different number of functions and multiple purposes.Different types of General Purpose EnclosuresThe type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:Gasket materialsDimensions and sizesDifferent IP ratings, such as IP65, IP54 and IP66. To find out more about IP ratings, please read our detailed IP Rating GuideVariety of coloursFlanged options for mounting purposesSome of the enclosures feature ventilation, display windows and chassis platesTypical applications of General Purpose Enclosures?An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added – making them the perfect solution to use in an environment needing an added layer of security.
-
ALUMINIUM ENCLOSURE, GREY, 230X200X110MM
VND4,095,539.02 -
Bopla Bocube Alu, Grey Aluminium Enclosure, IP66, IP68, IP69, Flanged, 299 x 173 x 60mm
VND3,401,569.44 -
Bopla Bocube, Grey Polycarbonate Enclosure, IP66, IP68, Flanged, 191 x 80 x 60mm
VND812,830.86 -
Bopla Euromas II, Grey ABS Enclosure, IP65, Flanged, 100 x 100 x 57mm
VND493,641.58 -
Bopla Euromas II, Grey ABS Enclosure, IP65, Flanged, 200 x 150 x 77mm
VND1,045,712.16 -
Bopla Euromas II, Grey ABS Enclosure, IP65, Flanged, 250 x 160 x 57mm
VND1,120,501.28 -
Bopla Euromas II, Grey Polycarbonate Enclosure, IP65, Flanged, 100 x 100 x 57mm
VND933,695.42 -
Bopla Euromas II, Grey Polycarbonate Enclosure, IP65, Flanged, 160 x 120 x 92mm
VND1,025,512.42 -
Bopla Euromas II, Grey Polycarbonate Enclosure, IP65, Flanged, 160 x 80 x 87mm
VND736,372.34 -
Bopla Euromas II, Grey Polycarbonate Enclosure, IP65, Flanged, 200 x 150 x 77mm
VND1,171,918.80 -
Bopla Euromas II, Grey Polycarbonate Enclosure, IP65, Flanged, 250 x 160 x 57mm
VND2,203,608.00 -
Bopla Euromas Polymas, Silver Polyamide Enclosure, IP65, 75 x 80 x 57mm
VND753,734.10 -
Bopla Euromas, Grey ABS Enclosure, IP65, Flanged, 200 x 150 x 75mm
VND1,159,565.24 -
Bopla Euromas, Grey ABS Enclosure, IP66, Flanged, 120 x 80 x 55mm
VND736,372.34 -
Bopla Euromas, Grey ABS Enclosure, IP66, Flanged, 120 x 80 x 60mm
VND779,108.98 -
Bopla Euromas, Grey ABS Enclosure, IP66, Flanged, 160 x 80 x 55mm
VND840,209.02 -
Bopla Euromas, Grey ABS Enclosure, IP66, Flanged, 160 x 80 x 60mm
VND696,139.80 -
-3.00%
Bopla Euromas, Grey ABS Enclosure, IP66, Flanged, 160 x 80 x 85mm
VND707,825.60VND686,624.22 -
Bopla Euromas, Grey ABS Enclosure, IP66, Flanged, 200 x 120 x 75mm
VND810,159.82 -
Bopla Euromas, Grey ABS Enclosure, IP66, Flanged, 240 x 120 x 100mm
VND1,359,726.30 -
Bopla Euromas, Grey ABS Enclosure, IP66, Flanged, 240 x 160 x 120mm
VND1,823,652.56 -
Bopla Euromas, Grey ABS Enclosure, IP66, Flanged, 240 x 160 x 90mm
VND1,352,047.06 -
Bopla Euromas, Grey ABS Enclosure, IP66, Flanged, 250 x 160 x 120mm
VND1,659,550.54 -
Bopla Euromas, Grey ABS Enclosure, IP66, Flanged, 250 x 160 x 150mm
VND1,913,132.40