D-sub Connectors
D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub’s to Spring Terminal D-sub’s.What are the types of D-sub Connectors we offer?PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB’s.Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.Spring Terminal D-sub Connectors: Create an electrical connection that’s established by clamping individual stripped wires or cables using a spring.Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors’ wire posts.D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.
-
Harting D Sub Backshell, 25 Way
VND175,533.60 -
Harting D-Sub Metal D Sub Backshell, 15 Way
VND2,506,965.12Box (1 Box of 10) -
Harting D-sub Metal D Sub Backshell, 15 Way
VND281,429.28 -
Harting D-sub Metal D Sub Backshell, 25 Way, Strain Relief
VND407,660.00 -
HARTING D-Sub Metal D Sub Backshell, 9 Way
VND2,412,004.32Box (1 Box of 10) -
Harting D-sub Metal D Sub Backshell, 9 Way
VND681,415.68 -
Harting D-sub Metal Right Angle D Sub Backshell, 25 Way
VND248,240.96 -
Harting D-sub Thermoplastic Right Angle D Sub Backshell, 9 Way, Strain Relief
VND237,881.60 -
Harting Female Crimp D-sub Connector Contact, Gold over Nickel, 28 → 24 AWG
VND468,089.60Reel (1 Reel of 100) -
Harting Female Crimp D-sub Connector Contact, Gold, 26 → 24 AWG
VND424,925.60Bag (1 Bag of 50) -
Harting Female Crimp D-Sub Connector Power Contact Power, 14 → 12 AWG
VND9,099,546.72Box (1 Box of 100) -
Harting Female Solder D-Sub Connector Power Contact, Gold Power, 12 → 10 AWG
VND8,615,726.24Box (1 Box of 100) -
Harting Male Crimp D-sub Connector Contact, Gold over Nickel, 24 → 20 AWG
VND3,722,463.36Reel (1 Reel of 500) -
Harting Male Crimp D-sub Connector Contact, Gold, 26 → 24 AWG
VND764,674.24Bag (1 Bag of 50) -
Harting Male Crimp D-Sub Connector Power Contact Power, 14 → 12 AWG
VND90,548.48 -
Harting Male Solder D-Sub Connector Power Contact, Gold High Voltage, 24 → 20 AWG
VND200,089.12 -
Harting Male Solder D-Sub Connector Power Contact, Gold Power, 12 → 10 AWG
VND6,456,758.88Box (1 Box of 100) -
Harting Male Solder D-Sub Connector Power Contact, Gold Power, 20 → 16 AWG
VND79,613.60 -
Harting Metal D Sub Backshell, 15 Way
VND268,959.68 -
Harting Metal D Sub Backshell, 9 Way
VND242,485.76 -
Harting, D-Sub Male Crimp D-sub Connector Contact, PdNi Pin, 24 → 28 AWG
VND160,186.40Pack (1 Pack of 25) -
HARTING, D-Sub Mixed Female Crimp D-Sub Connector Coaxial Contact, Gold Coaxial, 24 AWG, 26 AWG, 28 AWG, 30 AWG, 0969
VND406,892.64 -
HARTING, D-Sub Mixed Female D-Sub Connector Power Contact, Gold, 0969
VND131,218.56 -
Harting, D-Sub Mixed Male Crimp D-Sub Connector Coaxial Contact, Gold Coaxial, 24 AWG, 26 AWG, 28 AWG, 30 AWG, 0969
VND237,114.24