Contactors
All electric motors have a lifespan, and to keep them running efficiently and safely they must be protected. One of the main causes of failure is electrical overload, sometimes called overcurrent. When a motor draws more current than it is designed to handle it causes the temperature to build-up resulting in overheating. This damages motor windings and coils. It is important to protect the motor and its circuit, and this is where the use of contactor overload relays can help.RS Components offer an extensive range of high-quality contactor overload relays from leading industry brands including Schneider Electric, Siemens, ABB, Eaton, Lovato, and Rockwell Automation.What is overload protection?Overload is where a motor draws a high current above its rated value for an extended amount of time. Overload causes overheating of the motor causing damage. To prevent this from happening devices such as contactor relays are specifically designed for industrial control motor protection. They are used with contactors as part of a motor starter or in a control panel or centre.What are the different types of contactor overload relays?The motor protection devices can be classified into two main types which are thermal types and electronic types.Thermal overload relaysUtilise a bi-metallic plate located near a heating element. When excessive current is passed through the heating element N/C (Normally Closed) contacts switch over and opens contacts. This interrupts power from flowing to the contactor’s control circuit. Thermal overloads usually offer an adjustable current range as well as a manual or automatic reset option.Electronic RelaysElectronic overload relays don’t have a bi-metallic mechanism, Instead, they work by using components such as temperature sensors to measure the load current. They are generally more accurate than thermal devices and they usually have a wider current range, a selectable trip class provides enhanced trip protection against single phasing against the motor.
-
Eaton xStart DILM 3 Pole Contactor - 32 A, 24 V ac Coil, 3NO, 15 kW
VND4,965,657.60 -
Eaton xStart DILM 4 Pole Contactor - 20 A, 400 V ac Coil, 4NO, 5.5 kW
VND1,946,522.64 -
Eaton xStart DILM 3 Pole Contactor - 25 A, 110 V ac Coil, 3NO, 11 kW
VND3,400,075.08 -
Eaton DILAS Safety Contactor - 4 A, 24 V dc Coil
VND3,025,001.40 -
Eaton DILM 3 Pole Contactor - 9 A, 230 V ac Coil, 3NO, 4 kW
VND1,510,135.20 -
Eaton Auxiliary Contact - 1NC + 1NO, 2 Contact, Front Mount, 10 A dc, 4 A ac
VND816,002.88 -
Eaton Contactor Wiring Kit for use with DILM12 Series, DILM15 Series, DILM7 Series, DILM9 Series
VND607,081.92 -
Eaton Contactor Mounting Support for use with ZB65 Series
VND654,770.40 -
Eaton Contactor Cover for use with DILK12 to DILK25 Series, DILL Series, DILM17 to DILM32 Series, DILMP32 to DILMP45
VND594,402.84 -
Eaton Surge Suppressor for use with DILK12 to DILK25 Series, DILM17 to DILM32 Series, DILMP32 to DILMP45 Series
VND666,692.52 -
Eaton Surge Suppressor for use with DILK33 to DILK50 Series, DILM40 to DILM95 Series, DILMP63 to DILMP200 Series
VND736,900.56 -
Eaton Overload Relay - 1NO + 1NC, 40 → 57 A F.L.C, 57 A Contact Rating, 7.5 W, 500 Vac
VND4,670,253.96 -
Eaton Overload Relay - 1NO + 1NC, 16 → 24 A F.L.C, 24 A Contact Rating, 6 W, 500 Vac
VND1,475,504.28 -
Eaton Overload Relay - 1NO + 1NC, 6 → 10 A F.L.C, 10 A Contact Rating, 6 W, 500 Vac
VND2,164,905.60 -
Eaton Overload Relay - 1NO + 1NC, 6 → 10 A F.L.C, 10 A Contact Rating, 6 W, 500 Vac
VND1,304,431.32 -
Eaton Contactor Relay - 4NO, 4 A Contact Rating, xStart
VND1,618,758.96 -
Eaton Contactor Relay - 4NO, 4 A Contact Rating, xStart
VND1,915,487.28 -
Eaton Contactor Relay - 3NO + 1NC, 4 A Contact Rating, 4P, xStart
VND1,386,750.72 -
Eaton Contactor Relay - 2NO + 2NC, 4 A Contact Rating, 4P, xStart
VND1,618,758.96 -
Eaton Contactor Relay - 2NO + 2NC, 4 A Contact Rating, xStart
VND1,915,487.28 -
Eaton Overload Relay - 1NO + 1NC, 4 → 6 A F.L.C, 6 A Contact Rating, 6 W, 500 Vac
VND1,214,353.08 -
Eaton Overload Relay - 1NO + 1NC, 2.4 → 4 A F.L.C, 4 A Contact Rating, 6 W, 500 Vac
VND1,790,399.64 -
Eaton Overload Relay - 1NO + 1NC, 1.6 → 2.4 A F.L.C, 2.4 A Contact Rating, 6 W, 500 Vac
VND1,790,399.64 -
Eaton Overload Relay - 1NO + 1NC, 1 → 1.6 A F.L.C, 1.6 A Contact Rating, 6 W, 500 Vac
VND1,809,134.40