Pneumatic Regulators
Pneumatic regulators, also known as pressure-reducing valves, are used in pneumatic systems to maintain the output air pressure. They are commonly used in pneumatic air compressors. Pneumatic regulators can provide a quick response and accurate pressure regulation for even the most demanding industrial air preparation applications. They make sure that compressed air in a pneumatic system is not wasted.How does a pneumatic regulator work?Pneumatic regulators maintain output pressure by automatically cutting off the flow of a gas or liquid when it’s at a certain pressure. Most regulators use simple wire coil springs to control the pressure.When installing a pressure regulator, it’s important to choose one that is appropriately sized for your particular system. If it’s too large it will increase air usage and waste energy. So ensuring the proper sizing and setting of your pressure regulator is crucial for efficient air consumption.Where are pneumatic regulators used?Pneumatic regulators are found in many common home and industrial applications, including heating furnaces and gas grills as well as in medical and dental equipment. They’re ideal when pressure must be closely controlled, as is the case when dealing with gas.Things to consider when choosing a regulator:Inlet pressureOutlet pressureConnection port sizesFlow rateOperating temperatureSize and weight requirements
-
SMC G 1/8 Pneumatic Regulator - 0.05MPa to 0.3MPa, 1/8in
VND620,707.20 -
SMC G 1/4 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/4in
VND620,707.20 -
SMC G 1/8 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/8in
VND620,707.20 -
SMC G 1/4 Pneumatic Regulator - 0.05MPa to 0.3MPa, 1/4in
VND620,707.20 -
-19.00%
SMC M5 x 0.8 Pneumatic Regulator - 0.05MPa to 0.85MPa, M5
VND736,900.56VND622,031.88 -
SMC NPT 1/4 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/4in
VND624,113.52 -
SMC M5 x 0.8 Pneumatic Regulator - 0.1MPa to 0.7MPa, M5
VND643,794.48 -
SMC M5 x 0.8 Pneumatic Regulator - 0.2MPa to 0.7MPa, M5
VND727,627.80 -
SMC M5 x 0.8 Pneumatic Regulator - 0.05MPa to 0.85MPa, M5
VND736,900.56 -
SMC M5 x 0.8, R 1/8 Pneumatic Regulator - 0.2MPa to 0.7MPa, 1/8 in, M5 x 0.8
VND793,483.32 -
SMC G 1/4 Pneumatic Regulator - 0.02MPa to 0.2MPa, 1/4
VND830,952.84 -
SMC G 1/8 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/8
VND830,952.84 -
SMC G 1/8 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/8in
VND832,845.24 -
SMC G 1/4 Pneumatic Regulator - 0.02MPa to 0.2MPa, 1/4
VND835,683.84 -
SMC G 1/4 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/4
VND875,613.48 -
SMC G 1/4 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/4in
VND896,808.36 -
SMC G 3/8 Pneumatic Regulator - 0.02MPa to 0.2MPa, 3/8
VND990,671.40 -
SMC G 3/8 Pneumatic Regulator - 0.05MPa to 0.85MPa, 3/8in
VND990,671.40 -
SMC G 1/4 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/4
VND992,185.32 -
Norgren G 1/4 Pneumatic Regulator - 0.3bar to 7bar, 1/4in
VND987,454.32 -
Festo G 1/8 Pneumatic Regulator - 0.8bar to 20bar, 1/8in
VND1,072,801.56 -
SMC G 1/8 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/8
VND1,287,210.48 -
SMC NPT 1/4 Pneumatic Regulator - 0.05MPa to 0.85MPa, 1/4in
VND1,294,401.60 -
Norgren G 1/8 Pneumatic Regulator - 0.3bar to 7bar, 1/8in
VND1,238,575.80