Pneumatic Function Fittings
Pneumatic function fittings are connectors that add additional control and safety to Pneumatic systems. These connectors do a lot more than just connect, tubes, hoses to a valve, cylinder, or air-powered system. These function fittings come in a variety of sizes and materials Types of fittings Flow control Regulators- Control the speed of the flowSensor Fittings – Detect any Pressure drop Venting Protection – Block the supply of and vent the system pressureNon Return Valves – Let air pass in one direction blocking it from flowing in the opposite directionSpeed Controllers – control the flow of compressed air to pneumatic actuators
-
Festo GR Series Flow Valve
VND900,113.00 -
Festo GR Series Flow Valve
VND1,746,469.00 -
Festo GR Series Tube Flow Valve, 6mm Tube Inlet Port x 6mm Tube Outlet Port
VND751,150.00 -
Festo GRA Series Flow Valve
VND2,831,383.00 -
Festo GRLA Series Tube Exhaust Valve, 4mm Tube Inlet Port x M5 Male Outlet Port x ISO8573-1:2010 Tube Outlet Port
VND489,786.00 -
Festo GRLA Series Tube Exhaust Valve, 6mm Tube Inlet Port
VND408,517.00 -
Festo GRLA Series Tube Exhaust Valve, 6mm Tube Inlet Port
VND440,916.00 -
Festo GRLA Series Tube Exhaust Valve, 6mm Tube Inlet Port x M5 Male Outlet Port x ISO8573-1:2010 Tube Outlet Port
VND547,344.00 -
Festo GRLA Series Tube Exhaust Valve, 8mm Tube Inlet Port
VND676,035.00 -
Festo GRO Series Flow Valve
VND826,627.00 -
Festo HE Series Pneumatic Manual Control Valve
VND770,336.00 -
Festo HE Series Pneumatic Manual Control Valve
VND862,827.00 -
Festo HE Series Pneumatic Manual Control Valve
VND670,243.00 -
Festo HE Series Pneumatic Manual Control Valve
VND612,685.00 -
Festo HE Series Pneumatic Manual Control Valve
VND680,379.00 -
Festo HGL Series Non Return Valve
VND1,827,195.00 -
Festo HGL Series Non Return Valve
VND1,718,052.00 -
Festo HGL Series Non Return Valve
VND1,252,882.00 -
Festo U Pneumatic Silencer
VND221,544.00 -
Festo U Pneumatic Silencer
VND432,409.00 -
Festo U Pneumatic Silencer
VND119,279.00 -
Festo U Pneumatic Silencer
VND283,084.00 -
Festo VABD Series Exhaust Valve
VND627,527.00 -
Legris 7011 Series Tube Flow Regulator, 4mm Tube Inlet Port x M5 x 0.8 Male Outlet Port
VND468,066.00