Thread Repair Kits
Thread repair inserts are formed from high-quality stainless-steel wire with a diamond-shaped cross-section, wound to the shape of a spring thread. They provide a permanent and wear-resistant thread in the parent material that is generally stronger than the original thread. The inserts are designed to be greater in diameter than the tapped hole and compress as they are installed.RS Components offer a selection of thread repair inserts from industry-leading brands including Bollhoff, Recoil, Keenserts, and of course RS PRO. Our fastenings are available in a variety of thread sizes, drill sizes, and thread lengths to suit every repair application.How do you install it?DrillDrill to clear out the damaged thread id required.TapUse a thread insert tap to match the size of the bolt.InstallWind insert in with light downward pressure until 1/4 to 1/2 turn below the surface, driving tang towards the bottom of the hole.Remove TangRemove tool and sit back on top of the tang. Tap down sharply. Do not try to twist tang off. For sparkplug and large fine thread inserts, use long-nose pliers and pull tang out.What are the key features?SizeThread lengthLocking torqueWhat different types are there?Free running inserts that provide a standard female thread.Locking inserts provide a locking function for the female thread when the fasteners installed.Metric, UNF, and UNC threads.Which application would you use it?Automotive.Industrial Electronics.Consumer Electronics.Aerospace – Avionics, Engines, Airframe.Ship Building.Defense.Power Generation.Transport.
-
Recoil 18 piece 3/8-16 Thread Repair Kit
VND1,988,613.44 -
RS PRO 7 piece M16 x 2.0 Thread Repair Kit
VND2,469,556.32 -
Böllhoff 64 piece M4 x 0.7 Thread Repair Kit
VND2,578,713.28 -
Böllhoff 64 piece M5 x 0.8 Thread Repair Kit
VND2,578,713.28 -
Böllhoff 64 piece M3 x 0.5 Thread Repair Kit
VND2,657,559.52 -
Böllhoff 64 piece M6 x 1 Thread Repair Kit
VND2,807,770.24 -
Recoil 7 piece M16 x 2 Thread Repair Kit
VND3,080,950.40 -
Keenserts M6 x 1 Threaded Insert Hand Tool
VND3,082,293.28 -
RS PRO M2.5 → M6 Thread Repair Kit
VND3,303,676.64 -
RS PRO M4 to M10 Thread Repair Kit
VND3,513,741.44 -
Böllhoff 34 piece M16 x 2 Thread Repair Kit
VND3,931,952.64 -
RS PRO 20 piece M5 → M12 Thread Repair Kit
VND4,081,396.00 -
Böllhoff 34 piece M8 x 1.25 Thread Repair Kit
VND4,111,898.56 -
Böllhoff 13 piece M20 x 2.5 Thread Repair Kit
VND4,591,306.72 -
Recoil 50 piece M5 → M10 Thread Repair Kit
VND7,336,345.28 -
Recoil 48 piece M5 → M10 Thread Repair Kit
VND9,365,053.28 -
Böllhoff 260 piece M4 → M10 Thread Repair Kit
VND9,626,147.52 -
Böllhoff 320 piece M2.5 → M6 Thread Repair Kit
VND11,733,893.60 -
Böllhoff 230 piece M5 → M12 Thread Repair Kit
VND19,149,852.48