Thread Repair Kits
Thread repair inserts are formed from high-quality stainless-steel wire with a diamond-shaped cross-section, wound to the shape of a spring thread. They provide a permanent and wear-resistant thread in the parent material that is generally stronger than the original thread. The inserts are designed to be greater in diameter than the tapped hole and compress as they are installed.RS Components offer a selection of thread repair inserts from industry-leading brands including Bollhoff, Recoil, Keenserts, and of course RS PRO. Our fastenings are available in a variety of thread sizes, drill sizes, and thread lengths to suit every repair application.How do you install it?DrillDrill to clear out the damaged thread id required.TapUse a thread insert tap to match the size of the bolt.InstallWind insert in with light downward pressure until 1/4 to 1/2 turn below the surface, driving tang towards the bottom of the hole.Remove TangRemove tool and sit back on top of the tang. Tap down sharply. Do not try to twist tang off. For sparkplug and large fine thread inserts, use long-nose pliers and pull tang out.What are the key features?SizeThread lengthLocking torqueWhat different types are there?Free running inserts that provide a standard female thread.Locking inserts provide a locking function for the female thread when the fasteners installed.Metric, UNF, and UNC threads.Which application would you use it?Automotive.Industrial Electronics.Consumer Electronics.Aerospace – Avionics, Engines, Airframe.Ship Building.Defense.Power Generation.Transport.
-
Böllhoff Thread Repair Insert, M3 x 0.5, Drill Size 3.2mm
VND206,228.00Pack (1 Pack of 20) -
Böllhoff Thread Repair Insert, M3 x 0.5, Drill Size 3.2mm
VND189,921.60Pack (1 Pack of 20) -
Böllhoff Thread Repair Insert, M3 x 0.5, Drill Size 3.2mm
VND171,888.64Pack (1 Pack of 20) -
Böllhoff Thread Repair Insert, M2.5 x 0.45, Drill Size 2.6mm
VND230,783.52Pack (1 Pack of 20) -
Recoil Thread Repair Insert, M20 x 2.5, Drill Size 20.75mm
VND1,100,969.76Bag (1 Bag of 10) -
Recoil Thread Repair Insert, M16 x 2, Drill Size 16.5mm
VND380,802.40Bag (1 Bag of 10) -
Recoil Thread Repair Insert, M4 x 0.7, Drill Size 4.2mm
VND263,588.16Bag (1 Bag of 10) -
Recoil Thread Repair Insert, M3 x 0.5, Drill Size 3.2mm
VND186,468.48Bag (1 Bag of 10) -
Recoil 7 piece M16 x 2 Thread Repair Kit
VND3,080,950.40 -
Recoil 48 piece M5 → M10 Thread Repair Kit
VND9,365,053.28 -
Recoil 18 piece M5 x 0.8 Thread Repair Kit
VND1,303,169.12 -
Recoil 18 piece M8 x 1.25 Thread Repair Kit
VND1,330,410.40 -
Böllhoff 230 piece M5 → M12 Thread Repair Kit
VND19,149,852.48 -
Böllhoff 260 piece M4 → M10 Thread Repair Kit
VND9,626,147.52 -
RS PRO Thread Repair Insert, M6 x 1
VND138,700.32Pack (1 Pack of 20) -
RS PRO Thread Repair Insert, M5 x 0.8
VND57,552.00Pack (1 Pack of 20) -
RS PRO Thread Repair Insert, M4 x 0.7
VND138,700.32Pack (1 Pack of 20) -
RS PRO Thread Repair Insert, M12 x 1.75
VND103,593.60Pack (1 Pack of 5) -
RS PRO Thread Repair Insert, M10 x 1.5
VND160,761.92Pack (1 Pack of 10) -
RS PRO Thread Repair Insert, M8 x 1.25
VND115,104.00Pack (1 Pack of 20) -
RS PRO Thread Repair Insert, M6 x 1
VND229,440.64Pack (1 Pack of 20) -
RS PRO Thread Repair Insert, M5 x 0.8
VND229,824.32Pack (1 Pack of 20) -
RS PRO Thread Repair Insert, M4 x 0.7
VND229,824.32Pack (1 Pack of 20) -
RS PRO Thread Repair Insert, M3 x 0.5
VND202,774.88Pack (1 Pack of 20)