Thread Repair Kits
Thread repair inserts are formed from high-quality stainless-steel wire with a diamond-shaped cross-section, wound to the shape of a spring thread. They provide a permanent and wear-resistant thread in the parent material that is generally stronger than the original thread. The inserts are designed to be greater in diameter than the tapped hole and compress as they are installed.RS Components offer a selection of thread repair inserts from industry-leading brands including Bollhoff, Recoil, Keenserts, and of course RS PRO. Our fastenings are available in a variety of thread sizes, drill sizes, and thread lengths to suit every repair application.How do you install it?DrillDrill to clear out the damaged thread id required.TapUse a thread insert tap to match the size of the bolt.InstallWind insert in with light downward pressure until 1/4 to 1/2 turn below the surface, driving tang towards the bottom of the hole.Remove TangRemove tool and sit back on top of the tang. Tap down sharply. Do not try to twist tang off. For sparkplug and large fine thread inserts, use long-nose pliers and pull tang out.What are the key features?SizeThread lengthLocking torqueWhat different types are there?Free running inserts that provide a standard female thread.Locking inserts provide a locking function for the female thread when the fasteners installed.Metric, UNF, and UNC threads.Which application would you use it?Automotive.Industrial Electronics.Consumer Electronics.Aerospace – Avionics, Engines, Airframe.Ship Building.Defense.Power Generation.Transport.
-
Böllhoff Thread Repair Insert, M5 x 0.8, Drill Size 5.2mm
VND151,745.44Pack (1 Pack of 20) -
Böllhoff Thread Repair Insert, M5 x 0.8, Drill Size 5.2mm
VND153,280.16Pack (1 Pack of 20) -
Böllhoff 64 piece M5 x 0.8 Thread Repair Kit
VND2,578,713.28 -
Böllhoff Thread Repair Insert, M4 x 0.7, Drill Size 4.2mm
VND132,945.12Pack (1 Pack of 20) -
Böllhoff Thread Repair Insert, M4 x 0.7, Drill Size 4.2mm
VND171,888.64Pack (1 Pack of 20) -
Böllhoff Thread Repair Insert, M6 x 1, Drill Size 6.3mm
VND179,945.92Pack (1 Pack of 20) -
Böllhoff Thread Repair Insert, M6 x 1, Drill Size 6.3mm
VND153,280.16Pack (1 Pack of 20) -
Böllhoff 64 piece M6 x 1 Thread Repair Kit
VND2,807,770.24 -
Böllhoff Thread Repair Insert, M6 x 1, Drill Size 6.3mm
VND168,435.52Pack (1 Pack of 20) -
Böllhoff Thread Repair Insert, M5 x 0.8, Drill Size 5.2mm
VND190,113.44Pack (1 Pack of 20) -
Böllhoff 34 piece M16 x 2 Thread Repair Kit
VND3,931,952.64 -
Böllhoff Thread Repair Insert, M12 x 1.75, Drill Size 12.5mm
VND212,175.04Pack (1 Pack of 10) -
-9.90%
Böllhoff Thread Repair Insert, M8 x 1.25, Drill Size 8.4mm
VND92,466.88VND81,723.84Pack (1 Pack of 10) -
Böllhoff Thread Repair Insert, M16 x 2, Drill Size 16.5mm
VND315,576.80Pack (1 Pack of 10) -
Böllhoff 34 piece M8 x 1.25 Thread Repair Kit
VND4,111,898.56 -
Böllhoff Thread Repair Insert, M10 x 1.5, Drill Size 10.5mm
VND89,781.12Pack (1 Pack of 10) -
Böllhoff 320 piece M2.5 → M6 Thread Repair Kit
VND11,733,893.60 -
Böllhoff Thread Repair Insert, M20 x 2.5, Drill Size 20.75mm
VND478,065.28Pack (1 Pack of 10) -
Böllhoff 13 piece M20 x 2.5 Thread Repair Kit
VND4,591,306.72 -
Böllhoff Thread Repair Insert, M10 x 20, Drill Size 10.5mm
VND134,671.68Pack (1 Pack of 10) -
Böllhoff 64 piece M3 x 0.5 Thread Repair Kit
VND2,657,559.52 -
Böllhoff Thread Repair Insert, M2.5 x 0.45, Drill Size 2.6mm
VND196,252.32Pack (1 Pack of 20) -
Böllhoff Thread Repair Insert, M8 x 1.25, Drill Size 8.4mm
VND78,654.40Pack (1 Pack of 10) -
Böllhoff 64 piece M4 x 0.7 Thread Repair Kit
VND2,578,713.28