Thread Repair Kits
Thread repair inserts are formed from high-quality stainless-steel wire with a diamond-shaped cross-section, wound to the shape of a spring thread. They provide a permanent and wear-resistant thread in the parent material that is generally stronger than the original thread. The inserts are designed to be greater in diameter than the tapped hole and compress as they are installed.RS Components offer a selection of thread repair inserts from industry-leading brands including Bollhoff, Recoil, Keenserts, and of course RS PRO. Our fastenings are available in a variety of thread sizes, drill sizes, and thread lengths to suit every repair application.How do you install it?DrillDrill to clear out the damaged thread id required.TapUse a thread insert tap to match the size of the bolt.InstallWind insert in with light downward pressure until 1/4 to 1/2 turn below the surface, driving tang towards the bottom of the hole.Remove TangRemove tool and sit back on top of the tang. Tap down sharply. Do not try to twist tang off. For sparkplug and large fine thread inserts, use long-nose pliers and pull tang out.What are the key features?SizeThread lengthLocking torqueWhat different types are there?Free running inserts that provide a standard female thread.Locking inserts provide a locking function for the female thread when the fasteners installed.Metric, UNF, and UNC threads.Which application would you use it?Automotive.Industrial Electronics.Consumer Electronics.Aerospace – Avionics, Engines, Airframe.Ship Building.Defense.Power Generation.Transport.
-
RS PRO 13 piece M12 x 1.75 Thread Repair Kit
VND1,508,999.76 -
RS PRO 19 piece M10 x 1.5 Thread Repair Kit
VND1,233,466.32 -
RS PRO 19 piece M2.5 x 0.45 Thread Repair Kit
VND1,011,298.56 -
RS PRO 19 piece M5 x 0.8 Thread Repair Kit
VND775,127.04 -
RS PRO 19 piece M6 x 1.0 Thread Repair Kit
VND935,981.04 -
RS PRO 19 piece M8 x 1.25 Thread Repair Kit
VND1,009,406.16 -
RS PRO 20 piece M5 → M12 Thread Repair Kit
VND4,026,081.00 -
RS PRO 7 piece M16 x 2.0 Thread Repair Kit
VND2,436,086.52 -
RS PRO 9 piece M3 x 0.5 Thread Repair Kit
VND833,223.72 -
RS PRO M2.5 → M6 Thread Repair Kit
VND3,258,902.04 -
RS PRO M4 to M10 Thread Repair Kit
VND3,466,119.84 -
RS PRO Thread Repair Insert, M10 x 1.5
VND158,583.12Pack (1 Pack of 10) -
RS PRO Thread Repair Insert, M10 x 1.5
VND136,820.52Pack (1 Pack of 10) -
RS PRO Thread Repair Insert, M10 x 1.5
VND124,330.68Pack (1 Pack of 10) -
RS PRO Thread Repair Insert, M12 x 1.75
VND102,189.60Pack (1 Pack of 5) -
RS PRO Thread Repair Insert, M3 x 0.5
VND136,820.52Pack (1 Pack of 20) -
RS PRO Thread Repair Insert, M3 x 0.5
VND200,026.68Pack (1 Pack of 20) -
RS PRO Thread Repair Insert, M3 x 0.5
VND183,562.80Pack (1 Pack of 20) -
RS PRO Thread Repair Insert, M4 x 0.7
VND226,709.52Pack (1 Pack of 20) -
RS PRO Thread Repair Insert, M4 x 0.7
VND183,562.80Pack (1 Pack of 20) -
RS PRO Thread Repair Insert, M4 x 0.7
VND136,820.52Pack (1 Pack of 20) -
RS PRO Thread Repair Insert, M5 x 0.8
VND226,709.52Pack (1 Pack of 20) -
RS PRO Thread Repair Insert, M5 x 0.8
VND75,696.00Pack (1 Pack of 20) -
RS PRO Thread Repair Insert, M5 x 0.8
VND56,772.00Pack (1 Pack of 20)