Engineers Files
Locate the file you need through the RS Components selection, including Needle files, engineer files, flat files, circular files, file sets and file handle. We have a range of files from the well-known brands of Bahco and Facom as well as our own RS PRO brand.Files SetsFile sets are a group of file tools in different shapes and sizes that come in a set. These sets contain files that are used to remove fine amounts of material from a workpiece. A file is mostly handheld and is a length of metal with teeth cut into at least one of its sides that is used for shaping or smoothing off a piece of material by cutting away some of it. Files are shaped rectangular, square, triangular or round cross-section.Engineers FilesEngineer files also known as hand files are a type of hand tool used to smooth, deburr and shape a range of materials including metals and wood whilst removing any unwanted material after cutting or sharpening. Files are shaped rectangular, square, triangular or round cross-section and include teeth cut into at least one of its sides with three common grades including coarse, bastard, second cut and smooth. Engineers files can also be used with a filehandle to make its use more ergonomic.Thread FilesThread files or also known as thread restoring files are a length of a metal handheld tool with teeth cut into at least one of its sides that is used for shaping or smoothing off a piece of material by cutting away some of it. Thread restoring files are designed so that their teeth fit into screw, nuts or bolts threads in order to clean them out or cut away any blockages due to damage.Needle FilesA needle file is a small tool that is used for shaping, smoothing and finishing metal, wood, plastic, ceramic, glass, stone or polymer clay. They come in different profiles: Round, Half Round, Barrette, Pillar (Flat), Warding, Knife, Crossing, Square, Oval, Slitting, Crochet and Three Square (Triangle).File HandlesErgonomically designed with textured surface providing excellent grip. The majority of file handles are push-fit, meaning the file is just pushed into the hole in the handle. Sometimes they are screw fit files, which mean they have hardened teeth in the hole in the handle that scores a groove in the soft metal file, to give added grip to the user. A handle is made out of either plastic or wood used with the file to prevent injury to the user.
-
RS PRO 150mm, Second Cut, Three Square Engineers File With Soft-Grip Handle
VND346,846.72 -
RS PRO 152mm, Second Cut, Flat Engineers File
VND297,352.00 -
RS PRO 152mm, Second Cut, Flat Engineers File
VND67,719.52 -
RS PRO 152mm, Second Cut, Square Engineers File
VND166,325.28 -
RS PRO 200mm, Bastard, Half Round Engineers File With Soft-Grip Handle
VND424,350.08 -
RS PRO 200mm, Bastard, Rasp Cut, Flat Engineers File With Soft-Grip Handle
VND129,492.00 -
RS PRO 200mm, Bastard, Rasp Cut, Half Round Engineers File
VND323,250.40 -
RS PRO 200mm, Bastard, Rasp Cut, Half Round Engineers File With Soft-Grip Handle
VND437,778.88 -
RS PRO 200mm, Bastard, Rasp Cut, Round Engineers File
VND261,861.60 -
-17.10%
RS PRO 200mm, Second Cut, Flat Engineers File
VND184,933.76VND92,850.56 -
RS PRO 200mm, Second Cut, Half Round Engineers File With Soft-Grip Handle
VND195,484.96 -
RS PRO 200mm, Second Cut, Hand Engineers File With Soft-Grip Handle
VND337,062.88 -
RS PRO 200mm, Second Cut, Round Engineers File
VND93,617.92 -
RS PRO 200mm, Second Cut, Round Engineers File
VND93,617.92 -
RS PRO 200mm, Second Cut, Round Engineers File With Soft-Grip Handle
VND477,297.92 -
RS PRO 203mm, Second Cut, Flat Engineers File
VND133,328.80 -
RS PRO 250mm, Bastard, Rasp Cut, Flat Engineers File
VND278,168.00 -
RS PRO 250mm, Bastard, Rasp Cut, Flat Engineers File With Soft-Grip Handle
VND391,545.44 -
RS PRO 250mm, Bastard, Rasp Cut, Half Round Engineers File
VND313,658.40 -
RS PRO 250mm, Bastard, Rasp Cut, Half Round Engineers File With Soft-Grip Handle
VND505,306.56 -
RS PRO 250mm, Bastard, Rasp Cut, Round Engineers File With Soft-Grip Handle
VND321,140.16 -
RS PRO 250mm, Second Cut, Flat Engineers File
VND253,228.80 -
RS PRO 250mm, Second Cut, Half Round Engineers File
VND369,292.00 -
RS PRO 250mm, Second Cut, Half Round Engineers File With Soft-Grip Handle
VND670,864.48