Die Nut Sets & Stocks
A high-quality, reliable threading tool is essential for workshops and industrial businesses that require threads measured to an exact metric thread size, which will give the pitch of the thread in millimetres (mm). At RS Components, we have thread dies made from both standard steel and high-speed steel (HSS) available, meaning there is a choice of material to best suit your requirements. Our available products cover a range of metric sizes and pitches.What is a thread die and what are they used for?Thread dies are special tools used in the manufacturing industry to create the threads on screws, bolts, nuts and other male fixing items. Over time, threads can become damaged and may need rethreading, which dies can also be used for. There are cavities to remove chips and debris as the thread is cut, however, it is recommended to use a chaser for cleaning debris from threads as dies will remove additional material each time they are used on a male thread. This will cause the locking of male and female portions to weaken.In order to ensure proper alignment during threading, die stocks are often used to hold the die in place and ensure the threading is uniform. The diameter of a die stock can be adjusted slightly to allow for different sized round and hex dies and are tightened to fit the chosen die.What types of thread die are there?The external shape of the thread die can be round, square, hexagon or tubular and can be further classified as solid, split or separable. Round dies are the most common and, depending on their size, have three or more serrated cutting edges and geometrically represent the nut thread. There are also left-hand thread dies for applications in which a right-hand thread would cause the male portion to loosen, such as the left-hand pedal on a bicycle.
-
RS PRO Thread Die, 1/4-28 UNF, 25.4mm od
VND156,750.04 -
EXACT Thread Die, 3/8-24, 30mm od
VND474,755.51 -
EXACT Thread Die, 1/4-20, 20mm od
VND405,485.14 -
EXACT Thread Die, 1/2-13, 38mm od
VND641,642.68 -
EVENTUS Thread Die, M6 x 1mm Pitch, 25mm od
VND248,922.82 -
EXACT 38mm Die Holder, 04937
VND212,691.97 -
EXACT Thread Die, 5/16-24, 25mm od
VND450,726.76 -
EXACT Thread Die, 1/2-20 UNF, 38mm od
VND633,007.35 -
EXACT Thread Die, 7/16-20, 30mm od
VND557,542.06 -
EXACT 20mm Die Holder, 04933
VND110,382.06 -
EXACT 25mm Die Holder, 04934
VND103,436.25 -
-9.90%
EXACT 30mm Die Holder, 04935
VND148,114.71VND141,168.90 -
EVENTUS Thread Die, M3 x 0.5mm Pitch, 25mm od
VND237,471.62 -
Greenlee Punch and Die Tool, 16.2mm, Circular, Hand Operation
VND1,679,572.00 -
RS PRO Thread Die, 25 mm, 42mm od
VND226,583.59 -
EVENTUS Thread Die, M4 x 0.7mm Pitch, 25mm od
VND237,471.62 -
-42.20%
RS PRO Thread Die, M8 x 1mm Pitch, 1in od
VND442,654.61VND200,302.15 -
RS PRO M3 to M12 HSS 7 piece Die Nut Set
VND4,424,668.82 -
RS PRO 1/4 → 1/2 in UNC Carbon Steel 5 piece Die Nut
VND4,601,129.95 -
RS PRO 1/4 → 1/2 in UNF Carbon Steel 5 piece Die Nut Set
VND6,191,157.31 -
RS PRO M5 to M12 Carbon Steel 5 piece Die Nut Set
VND1,927,931.64 -
RS PRO 0.7mm Pitch M4 HSS Die Nut
VND505,730.07 -
RS PRO 0.8mm Pitch M5 HSS Die Nut
VND131,031.77 -
RS PRO 1.0mm Pitch M6 HSS Die Nut
VND505,730.07