Torx Keys & Sets
Torx keys are hand tools specifically designed to tighten or loosen Torx fasteners. Designed with a hexalobular internal by Camcar Textron, Torx is a registered trademark with some of the most commonly used fasteners used for a wide variety of applications.Why is a Torx key so special?Torx keys have some similarities to screwdrivers in the way that they are used, however, it is the blade that is the big difference. The star-shaped blade has been specially designed to allow more contact points with the fastener and therefore offering a greater surface area of contact compared to standard screws or fixings. Because of this innovative design, it means that a greater amount of torque can be applied to the fasteners with minimal effort also greatly reduces the common issue of ‘cam out’, also known as rounding the fastener or fixing and therefore damaging the recess to tighten or loosen the fastener. Because of this, Torx keys and fasteners are commonly used in industries like:Automotive manufactureAutomotive repair and maintenanceEngineeringProduction and manufacturing industriesElectronicsAerospaceWhat type of Torx key should I use?Depending on your application, there are various different types of Torx keys that can be used. The most common types are:L-shaped – L-key is the most common type and looks very similar to a hex key/Allen key; it’s easy to use and compact.T-shaped – different varieties of t-handle Torx keys are available however, the main benefit of using this type of Torx key is that a great amount of torque and leverage can be applied.Straight – looks like a screwdriver and functions in the same way.Torx bits are also available to be used with electric drivers for greater efficiencyTorx key sets are also available and can cover a variety of handle types and some common sizesWhat sizes do Torx keys come in?Torx keys are measured in Torx metrics because of the design. The sizes can range from T1 to T100, however, the most common sizes are:T10T15T20T27T30T40T45
-
Facom size T20 T Shape Long, Short arm Torx Key
VND1,144,133.76 -
Facom size T10 T Shape Long, Short arm Torx Key
VND1,131,472.32 -
Facom size T27 T Shape Long, Short arm Torx Key
VND671,248.16 -
Facom size T15 T Shape Long, Short arm Torx Key
VND1,131,472.32 -
Facom 8 Piece L Shape Long arm Torx Key Set
VND2,477,805.44 -
Facom size T10 L Shape Short arm Torx Key
VND215,436.32 -
Facom size T30 L Shape Short arm Torx Key
VND256,873.76 -
Facom size T8 L Shape Short arm Torx Key
VND188,386.88 -
Facom 8 Piece L Shape Torx Key Set
VND2,032,161.12 -
Facom 12 Piece L Shape Torx Key Set
VND3,801,117.76