Torque Wrenches
Torque wrenches are used to prevent over-tightening when fastening nuts and bolts. Torque wrenches are designed for accurate torque settings and measure in Foot Pounds (ft-lb) or Newton Metres (Nm). Our range includes leading brands such as Bahco, Facom, Gedore, Knipex, Miller, Norbar Torque Tools, Stahlwille, Stanley, Sibille, MHH Engineering & RS PRO. Torque Wrench TypesA complete overview of torque wrench types can be found in our Torque Wrenches Guide.Beam Torque Wrench – also known as Endam torque wrenches, is a more cost-effective option than other types. They are durable and effective and their simple design allows for easy operation. The indicator bar remains straight while the main shaft bends proportionally to the force applied at the handle.Electronic Torque Wrenches – are fast becoming the preferred choice for engineers. They offer superior accuracy and ease of use. Set the required torque indicated by an LED display and once the torque is reached in operation a clear audible beep or vibration is indicated.Mechanical Torque Wrenches – are the most widely used wrenches. Offer great accuracy and are available in various sizes depending on the application. Set the torque by releasing the lock at the foot on the handle, twist to the desired torque and lock in the setting. Dial Torque Wrenches – are a dependable means of ensuring that torque control requirements are being met. These measuring instruments can be used as an assembly tool, but are best used as a quality control instrument to verify or monitor torque. Designed for torque auditing and measurement applications and an alternative solution to a digital wrench for performing a quick visual torque verification test.
-
RS PRO 1/4 in Square Drive Breaking Torque Wrench, 0.2 → 2Nm
VND9,333,884.52 -
RS PRO 1/4 in Square Drive Breaking Torque Wrench, 1 → 10Nm
VND9,040,373.28 -
RS PRO 1/4 in Square Drive Dial Torque Wrench, 0.3 → 4Nm
VND13,667,291.28 -
RS PRO 3/8 in Square Drive Dial Torque Wrench, 3 → 40Nm
VND10,506,415.56 -
Sibille 3/8 in Square Drive Insulated Torque Wrench
VND24,559,377.96 -
Sibille 3/8 in Square Drive Insulated Torque Wrench
VND17,484,640.56 -
STAHLWILLE 1/4 in Square Drive Electronic Torque Wrench, 1 → 20Nm
VND26,694,005.16 -
STAHLWILLE 20 mm Square Drive Window Clicker Torque Wrench Steel, 40 → 200Nm 14 x 18mm
VND17,599,509.24 -
STAHLWILLE 3/8 in Square Drive Electromechanical Torque Wrench, 6 → 60Nm 9 x 12mm
VND58,817,684.40 -
STAHLWILLE 40 mm Square Drive Window Clicker Torque Wrench Steel, 80 → 400Nm 14 x 18mm
VND23,775,924.36 -
STAHLWILLE 50200081
VND55,822,772.16 -
Stanley 1/2 in Square Drive Mechanical Torque Wrench Alloy Steel, 40 → 200Nm
VND8,111,772.60 -
Stanley 1/2 in Square Drive Mechanical Torque Wrench, 70 → 350Nm
VND12,195,761.04 -
Stanley 1/4 in Square Drive Mechanical Torque Wrench Alloy Steel, 0 → 10Nm
VND11,753,885.64 -
Stanley 3/8 in Square Drive Mechanical Torque Wrench Alloy Steel, 0 → 70Nm
VND13,728,605.04 -
Stanley 3/8 in Square Drive Mechanical Torque Wrench Alloy Steel, 10 → 80Nm
VND12,883,648.44 -
Wera 1/2 in Square Drive C1 Click Torque Wrench, 10 → 50Nm
VND6,667,492.92 -
Wera 1/2 in Square Drive C2 Click Torque Wrench, 20 → 100Nm
VND5,914,696.20 -
Wera 1/2 in Square Drive C3 Click Torque Wrench, 40 → 200Nm
VND6,909,152.40 -
Wera 1/2 in Square Drive C4 Click Torque Wrench, 60 → 300Nm
VND10,517,202.24 -
Wera 1/4 in A6 Click Torque Set Torque Wrench 1/4in
VND12,668,482.56 -
Wera 1/4 in Bicycle Set Torque Wrench, 2.5 → 25Nm 1/4in
VND9,532,018.80 -
-28.00%
Wera 1/4 in Hex Drive A6 Click Torque Wrench, 2.5 → 25Nm
VND6,556,976.76VND4,943,895.00 -
Wera 1/4 in Square Drive A5 Click Torque Wrench, 2.5 → 25Nm
VND6,320,616.00