Torque Wrenches
Torque wrenches are used to prevent over-tightening when fastening nuts and bolts. Torque wrenches are designed for accurate torque settings and measure in Foot Pounds (ft-lb) or Newton Metres (Nm). Our range includes leading brands such as Bahco, Facom, Gedore, Knipex, Miller, Norbar Torque Tools, Stahlwille, Stanley, Sibille, MHH Engineering & RS PRO. Torque Wrench TypesA complete overview of torque wrench types can be found in our Torque Wrenches Guide.Beam Torque Wrench – also known as Endam torque wrenches, is a more cost-effective option than other types. They are durable and effective and their simple design allows for easy operation. The indicator bar remains straight while the main shaft bends proportionally to the force applied at the handle.Electronic Torque Wrenches – are fast becoming the preferred choice for engineers. They offer superior accuracy and ease of use. Set the required torque indicated by an LED display and once the torque is reached in operation a clear audible beep or vibration is indicated.Mechanical Torque Wrenches – are the most widely used wrenches. Offer great accuracy and are available in various sizes depending on the application. Set the torque by releasing the lock at the foot on the handle, twist to the desired torque and lock in the setting. Dial Torque Wrenches – are a dependable means of ensuring that torque control requirements are being met. These measuring instruments can be used as an assembly tool, but are best used as a quality control instrument to verify or monitor torque. Designed for torque auditing and measurement applications and an alternative solution to a digital wrench for performing a quick visual torque verification test.
-
Expert by Facom 1/2 in Square Drive Torque Wrench, 60 → 340Nm
VND9,412,629.60 -
Bahco 3/8 in Square Drive Mechanical Torque Wrench, 20 → 100Nm
VND9,634,972.16 -
Gedore 1/2 in Square Drive Mechanical Torque Wrench Chrome Plated Steel, Plastic, 20 → 100Nm
VND9,639,192.64 -
Wera 1/4 in Bicycle Set Torque Wrench, 2.5 → 25Nm 1/4in
VND9,662,980.80 -
Gedore 16 mm Round Drive Spigot Torque Wrench Tubular Steel, 40 → 200Nm 16mm
VND9,834,293.92 -
Wera 3/8 in Square Drive B2 Click Torque Wrench, 20 → 100Nm
VND10,124,164.16 -
Gedore 1/4 in Square Drive Mechanical Torque Wrench Steel, 1 → 5Nm
VND10,379,311.36 -
RS PRO 1/2 in Square Drive Dial Torque Wrench, 40 → 200Nm
VND10,552,734.72 -
RS PRO 3/8 in Square Drive Dial Torque Wrench, 3 → 40Nm
VND10,650,764.96 -
Wera 1/2 in Square Drive C4 Click Torque Wrench, 60 → 300Nm
VND10,860,062.40 -
Gedore 12.5 mm Square Drive Mechanical Torque Wrench Tubular Steel, 60 → 300Nm 12.5 x 12.5mm
VND10,957,900.80 -
Stanley 1/4 in Square Drive Mechanical Torque Wrench Alloy Steel, 0 → 10Nm
VND10,998,762.72 -
Facom 1/4 in Square Drive Click Torque Wrench, 5 → 25Nm
VND11,358,846.40 -
MHH Engineering 1/4 in Square Drive Slipping Torque Wrench Stainless Steel, 3 → 25Nm
VND12,486,673.76 -
Bahco 3/8 in Square Drive Mechanical Torque Wrench, 10 → 60Nm
VND12,764,074.40 -
Stanley 1/2 in Square Drive Mechanical Torque Wrench, 70 → 350Nm
VND12,795,536.16 -
Gedore 1/4 in Square Drive Mechanical Torque Wrench Steel, 5 → 25Nm
VND12,843,496.16 -
Bahco 3/8 in Square Drive Mechanical Torque Wrench, 13.6 → 108.5Nm
VND13,046,271.04 -
Wera 1/4 in A6 Click Torque Set Torque Wrench 1/4in
VND13,144,301.28 -
Stanley 3/8 in Square Drive Mechanical Torque Wrench Alloy Steel, 10 → 80Nm
VND13,187,081.60 -
Facom Open End Drive Click Torque Wrench Chrome Vanadium Steel, 5 → 25Nm 14 x 18 mm, 9 x 12 mm
VND13,232,355.84 -
MHH Engineering 1/4 in Square Drive Slipping Torque Wrench Stainless Steel, 2 → 10Nm
VND13,483,090.72 -
Facom 1/2 in Square Drive Window Clicker Torque Wrench Chrome Vanadium Steel, 20 → 100Nm 9 x 12mm
VND13,650,950.72 -
Bahco 1/4 in Square Drive Mechanical Torque Wrench, 1 → 5Nm
VND13,705,816.96