Torque Drivers
A torque driver is a screwdriver with components that ensure tightening to a specified torque. They enable any consumer to deliver the correct torque with confidence regardless of task and operator skill level.How they workTorque Drivers rely upon the physical strengths of the operator to deliver accurate force using the appropriate torque setting. Set the required torque and insert a screwdriver bit. The device is now ready to use. Torque Drivers accessories include screwdriver bits, adapters and convertors.What materials are they made fromTorque Drivers are typically made from steel with ergonomic multi-component handles.Types of Torque DriversT-bar Torque DriversElectric Torque DriversPreset Torque ScrewdriversVDE Torque DriversUses of Torque DrivesTorque screwdrivers are used in mechanical production, manufacturing, and maintenance; their use is part of quality assurance.
-
Gedore 1/4 in Hex Pre-Settable Torque Screwdriver, 0.5 → 4.5Nm
VND3,869,412.80 -
Facom 4 mm Hex Low Torque Torque Screwdriver, 4 → 20 cN.m
VND10,541,608.00 -
Facom 1/4 in Adjustable Torque Screwdriver, 0.15 → 0.75Nm
VND9,813,575.20 -
MHH Engineering 1/4 in Hex Dial Measuring Torque Screwdriver, 0.5 → 2.50Nm
VND8,347,342.08 -
Lindstrom 1/4 in Hex Adjustable Torque Screwdriver, 16 → 80 N.cm
VND15,101,836.64 -
Gedore 1/4 in Hex Pre-Settable Torque Screwdriver, 0.5 → 4.5Nm
VND3,295,043.84 -
Wera 1/4 in Hex Pre-Settable Torque Screwdriver, 0.9 → 1.5Nm
VND1,964,825.28 -
Wera 1/4 in Hex Pre-Settable Torque Screwdriver, 0.9 → 1.5Nm
VND3,245,165.44 -
Wera 1/4 in Hex Adjustable Torque Screwdriver, 0.1 → 0.34Nm
VND4,258,272.48 -
Wera 1/4 in Hex Pre-Settable Torque Screwdriver, 0.3 → 1.2Nm
VND3,483,047.04 -
MHH Engineering 1/4 in Hex Pre-Settable Torque Screwdriver, 0.05 → 0.4Nm
VND12,018,008.64 -
MHH Engineering 1/4 in Hex Pre-Settable Torque Screwdriver, 1 → 6Nm
VND7,954,837.44 -
Wera 1/4 in Hex Adjustable Torque Screwdriver, 2.5 → 11.5lb/in
VND5,403,173.60 -
Wera 4 mm Halfmoon, HIOS Adjustable Torque Screwdriver, 0.02 → 0.06Nm
VND8,432,135.36 -
Wera 1/4 in Hex Adjustable Torque Screwdriver, 11.0 → 29.0lb/in
VND5,373,438.40 -
Wera 1/4 in Hex Pre-Settable Torque Screwdriver, 1.2 → 3.3Nm
VND1,848,378.40 -
Wera 1/4 in Hex Pre-Settable Torque Screwdriver, 2.8 → 6.2Nm
VND2,976,397.60 -
Wera 1/4 in Hex Pre-Settable Torque Screwdriver, 3 → 6Nm
VND3,063,301.12 -
Wera 1/4 in Hex Pre-Settable Torque Screwdriver, 1.2 → 3Nm
VND2,024,295.68 -
Wera 1/4 in Hex Pre-Settable Torque Screwdriver, 0.3 → 1.2Nm
VND1,847,994.72 -
Facom 1/4 in Hex Adjustable Torque Screwdriver, 0.5 → 2.5Nm
VND9,547,684.96 -
Facom 1/4 in Hex Adjustable Torque Screwdriver, 2 → 10Nm
VND10,432,834.72 -
Wera 4 mm Hex Plus Fixed Torque Torque Screwdriver, 5Nm
VND2,198,486.40 -
Wera 1/4 in Hex Adjustable Torque Screwdriver, 11 → 29 in. lbs.
VND4,325,800.16