Torque Drivers
A torque driver is a screwdriver with components that ensure tightening to a specified torque. They enable any consumer to deliver the correct torque with confidence regardless of task and operator skill level.How they workTorque Drivers rely upon the physical strengths of the operator to deliver accurate force using the appropriate torque setting. Set the required torque and insert a screwdriver bit. The device is now ready to use. Torque Drivers accessories include screwdriver bits, adapters and convertors.What materials are they made fromTorque Drivers are typically made from steel with ergonomic multi-component handles.Types of Torque DriversT-bar Torque DriversElectric Torque DriversPreset Torque ScrewdriversVDE Torque DriversUses of Torque DrivesTorque screwdrivers are used in mechanical production, manufacturing, and maintenance; their use is part of quality assurance.
-
Wera 1/4 in Adjustable Torque Screwdriver, 0.3 → 1.2Nm
VND3,462,713.52 -
Wera 1/4 in Adjustable Torque Screwdriver, 1.2 → 3Nm
VND3,520,620.96 -
Wera 1/4 in Hex Adjustable Torque Screwdriver, 0.1 → 0.34Nm
VND4,200,560.28 -
Wera 1/4 in Hex Adjustable Torque Screwdriver, 0.1 → 0.34Nm
VND4,363,495.92 -
Wera 1/4 in Hex Adjustable Torque Screwdriver, 0.3 → 1.2Nm
VND5,752,896.00 -
Wera 1/4 in Hex Adjustable Torque Screwdriver, 1.2 → 3Nm
VND5,810,614.20 -
Wera 1/4 in Hex Adjustable Torque Screwdriver, 11 → 29 in. lbs.
VND4,267,172.76 -
Wera 1/4 in Hex Adjustable Torque Screwdriver, 11.0 → 29.0lb/in
VND5,300,612.40 -
Wera 1/4 in Hex Adjustable Torque Screwdriver, 2.5 → 11.5lb/in
VND5,329,944.60 -
Wera 1/4 in Hex Adjustable Torque Screwdriver, 2.5 → 11.5lb/in
VND4,345,518.12 -
Wera 1/4 in Hex Adjustable Torque Screwdriver, 25.0 → 55.0lb/in
VND6,275,009.16 -
Wera 1/4 in Hex Adjustable Torque Screwdriver, 3 → 6Nm
VND5,741,541.60 -
Wera 1/4 in Hex Adjustable Torque Screwdriver, 4.0 - 8.8Nm
VND4,581,311.16 -
Wera 1/4 in Hex Pre-Settable Torque Screwdriver, 0.1 - 0.34Nm
VND1,867,041.84 -
Wera 1/4 in Hex Pre-Settable Torque Screwdriver, 0.1 → 0.34Nm
VND2,682,287.76 -
Wera 1/4 in Hex Pre-Settable Torque Screwdriver, 0.3 → 1.2Nm
VND3,435,841.44 -
Wera 1/4 in Hex Pre-Settable Torque Screwdriver, 0.3 → 1.2Nm
VND1,822,948.92 -
Wera 1/4 in Hex Pre-Settable Torque Screwdriver, 0.3 → 1Nm
VND2,680,584.60 -
Wera 1/4 in Hex Pre-Settable Torque Screwdriver, 0.3 → 1Nm
VND3,084,233.52 -
Wera 1/4 in Hex Pre-Settable Torque Screwdriver, 0.9 → 1.5Nm
VND1,938,196.08 -
Wera 1/4 in Hex Pre-Settable Torque Screwdriver, 0.9 → 1.5Nm
VND3,201,183.84 -
Wera 1/4 in Hex Pre-Settable Torque Screwdriver, 0.9 → 1.5Nm
VND2,885,531.52 -
Wera 1/4 in Hex Pre-Settable Torque Screwdriver, 1.2 → 3.3Nm
VND1,823,327.40 -
Wera 1/4 in Hex Pre-Settable Torque Screwdriver, 1.2 → 3Nm
VND1,996,860.48