Spanners & Sockets Sets
Socket wrenches are used to fasten or loosen fastenings in a similar way to spanners and wrenches, but their differences in design and functionality allow them to deliver more torque than other hand tools. Socket wrenches can also be used for a longer period without fatigue, especially when they are designed with an ergonomic, sturdy grip that guarantees safe and comfortable operation. You can learn more in our complete socket wrenches guide.By employing the use of sockets and an internal ratchet system to assist in the turning of rotary fastenings such as nuts and bolts, socket wrenches eliminate the need to remove and adjust the tool after every turn. With a switch lever to active a quick change of direction, socket wrenches are incredibly versatile tools that are used across a spectrum of industries and applications. A quick-release system also means that the sockets can be changed quickly and easily between different fastenings, rather than having to locate a different tool.Our range of socket wrenches features products from leading brands such as Bahco, Facom, Gear Wrench, Stahlwille, Stanley, Gedore and RS PRO.What drive sizes and shapes are available?Our selection of socket wrenches features a wide variety of imperial and metric drive sizes, with square and hex drive shapes available. From 1/4in to 3/4in and 6mm to 32mm, we’re sure to have the drive size you’re looking for.Popular sizes include 1/2in, 1/4in, 3/8in, 8mm, 10mm and 15mm.How do they work?The handle of the socket provides the leverage to turn the nut or bolt to loosen or tighten. A square-shaped projection at the top of the handle accommodates the socket. Handles come in various lengths, with the most common being around 8 in.The ratchet mechanism within the wrench keeps the grip on the socket tight when turned in the right direction, turning the socket and therefore the fastening underneath it. When the handle is turned in the other direction, the grip on the socket is loosened and allows the handle to be readjusted while remaining attached to the socket, rather than lifting the tool away and reattaching. This allows for a quicker completion of the job as contact with the socket and fastening is maintained throughout.Typical ApplicationsSocket wrenches are commonly used by professionals in a variety of industries, including car mechanics, engineers, builders, and DIY enthusiasts.
-
Facom Height Safe 3/8 in Ratchet Handle, Square Drive With Bi-material Elastomer Handle
VND3,870,336.48 -
Wera Hex Bit Holder
VND570,747.84 -
Gear Wrench 1/4 in Finger Control Ratchet
VND1,034,575.08 -
Gedore 7112 Spanner Head, size 17 mm Chrome
VND1,961,472.60 -
Gedore 8791 Spanner Head, size 32 mm Chrome
VND1,974,151.68 -
Gedore 8791 Spanner Head, size 30 mm Chrome
VND1,974,151.68 -
Gedore 8791 Spanner Head, size 24 mm Chrome
VND1,821,435.00 -
Gedore 8791 Spanner Head, size 17 mm Chrome
VND1,690,480.92 -
RS PRO 1/4 in, 3/8 in Ratchet Handle, Square Drive With Soft Grip Handle
VND975,910.68 -
BahcoTAM1430 Square: 1/4in Digital Torque Tester, Range 1 to 22 lbf-ft, 1.5 to 30 Nm, 13 to 266lbf/in ±4 % Accuracy
VND15,698,404.20 -
STAHLWILLE 540 Crow Foot Spanner Head, size 10 mm Chrome
VND1,614,974.16 -
STAHLWILLE 540 Crow Foot Spanner Head, size 8 mm Chrome
VND1,705,998.60 -
STAHLWILLE 440A Crow Foot Spanner Head, size 1 in Chrome
VND2,700,265.56 -
Gear Wrench 1/2 in, 1/4 in, 3/8 in Square Adapter Set
VND1,794,562.92 -
Gear Wrench 3/8 in Extension Set
VND2,432,490.96 -
Gear Wrench 1/4 in Extension Set
VND1,247,470.08 -
STAHLWILLE 1/2 in Ratchet Handle, Square Drive With Ratchet Handle
VND4,529,459.40 -
STAHLWILLE Reversible Ratchet Insert, size 3/4 in Chrome
VND6,927,130.20 -
STAHLWILLE 3/4 in Square Adapter
VND1,120,490.04 -
STAHLWILLE Spanner Head, size 1/4 x 1/2 in Chrome
VND2,084,478.60 -
STAHLWILLE 3/8 in Ratchet Handle, Square Drive With Ratchet Handle
VND3,213,105.96 -
STAHLWILLE 1/4 in Square Adapter
VND673,694.40 -
STAHLWILLE 1/4 in Square Extension
VND832,088.28 -
Bahco 19.0mm, 3/4 in Drive Impact Socket Hexagon, 100.0 mm length
VND1,936,114.44