Sockets
Sockets are normally made from steel and are used with ratchet handles of various sizes. Combined together they provide more torque leverage than a spanner helping you to tighten or remove nuts & bolts.Unlike regular sockets, impact sockets have a hardened carbonized surface, also known as heat-treated or drop forged. This allows an impact socket to manage torque impact changes. Non-impact (standard) sockets will bend or break when used with an impact tool and this can be dangerous and cause injuries.Socket TypesHex is an abbreviation of Hexagonal and there are two types of Hex socket; 6-point and 12-point. A hex socket will fit naturally around a six-sided nut or bolt. A 12-point socket also fits around a hex bolt and this is also known as a bi-hex or double hex socket. A double hex provides more flexibility in confined spaces.Deep sockets, also known as deep dive sockets. The difference is they are longer than standard sockets and provide added accessibility in limited space and hard to reach parts.Insulated sockets are safe to work on live equipment up to 1000 V. Typically used by electricians and maintenance engineersN/li>What are they made from?Chrome vanadiumBeryllium copperAluminium bronzeSteelPopular drive sizes 1/4 in, 1/2 in, 3/4, & 1 inApplicationsSockets are typically used in:Garages and WorkshopsCivil EngineeringMarine MaintenanceAerospace Industry
-
STAHLWILLE 0.5625in Bi-Hex Socket With 3/8 in Drive , Length 31 mm
VND425,884.80 -
STAHLWILLE 0.375in Bi-Hex Socket With 3/8 in Drive , Length 27 mm
VND416,484.64 -
STAHLWILLE 3mm Hex Socket With 1/4 in Drive , Length 55 mm
VND489,767.52 -
STAHLWILLE 5mm Hex Socket With 1/4 in Drive , Length 55 mm
VND518,735.36 -
STAHLWILLE 4mm Hex Socket With 1/4 in Drive , Length 55 mm
VND489,767.52 -
STAHLWILLE 0.1875in Hex Socket With 1/4 in Drive , Length 55 mm
VND863,855.52 -
STAHLWILLE 0.15625in Hex Socket With 1/4 in Drive , Length 55 mm
VND752,972.00 -
STAHLWILLE 0.140625in Hex Socket With 1/4 in Drive , Length 55 mm
VND862,128.96 -
STAHLWILLE 0.09375in Hex Socket With 1/4 in Drive , Length 55 mm
VND886,684.48 -
STAHLWILLE 0.125in Hex Socket With 1/4 in Drive , Length 55 mm
VND598,157.12 -
STAHLWILLE 0.25in Bi-Hex; Deep Socket With 1/4 in Drive , Length 50 mm
VND764,290.56 -
STAHLWILLE 10mm Bi-Hex; Deep Socket With 1/4 in Drive , Length 50 mm
VND777,527.52 -
STAHLWILLE 0.4375in Bi-Hex Socket With 1/4 in Drive , Length 23 mm
VND323,058.56 -
STAHLWILLE 0.5in Bi-Hex Socket With 1/4 in Drive , Length 23 mm
VND317,303.36 -
STAHLWILLE 0.3125in Bi-Hex Socket With 1/4 in Drive , Length 23 mm
VND294,282.56 -
STAHLWILLE 0.375in Bi-Hex Socket With 1/4 in Drive , Length 23 mm
VND364,496.00 -
STAHLWILLE 0.25in Bi-Hex Socket With 1/4 in Drive , Length 23 mm
VND297,352.00 -
STAHLWILLE 8mm Bi-Hex Socket With 1/4 in Drive , Length 23 mm
VND298,886.72 -
Bahco 10mm Bi-Hex Socket With 1/2 in Drive , Length 38 mm
VND241,526.56 -
Bahco 15/16in Bi-Hex Socket With 1/2 in Drive , Length 41 mm
VND390,394.40 -
Bahco 19mm Hex Socket With 3/8 in Drive , Length 29 mm
VND333,801.60 -
Bahco 11mm Hex Socket With 3/8 in Drive , Length 25.5 mm
VND291,596.80 -
Bahco 5.5mm Hex Socket With 1/4 in Drive , Length 24.7 mm
VND210,256.64 -
Bahco 9mm Hex Socket With 1/2 in Drive , Length 38 mm
VND213,901.60