Sockets
Sockets are normally made from steel and are used with ratchet handles of various sizes. Combined together they provide more torque leverage than a spanner helping you to tighten or remove nuts & bolts.Unlike regular sockets, impact sockets have a hardened carbonized surface, also known as heat-treated or drop forged. This allows an impact socket to manage torque impact changes. Non-impact (standard) sockets will bend or break when used with an impact tool and this can be dangerous and cause injuries.Socket TypesHex is an abbreviation of Hexagonal and there are two types of Hex socket; 6-point and 12-point. A hex socket will fit naturally around a six-sided nut or bolt. A 12-point socket also fits around a hex bolt and this is also known as a bi-hex or double hex socket. A double hex provides more flexibility in confined spaces.Deep sockets, also known as deep dive sockets. The difference is they are longer than standard sockets and provide added accessibility in limited space and hard to reach parts.Insulated sockets are safe to work on live equipment up to 1000 V. Typically used by electricians and maintenance engineersN/li>What are they made from?Chrome vanadiumBeryllium copperAluminium bronzeSteelPopular drive sizes 1/4 in, 1/2 in, 3/4, & 1 inApplicationsSockets are typically used in:Garages and WorkshopsCivil EngineeringMarine MaintenanceAerospace Industry
-
STAHLWILLE 4mm Hex Socket With 1/4 in Drive , Length 55 mm
VND489,767.52 -
STAHLWILLE 5mm Hex Socket With 1/4 in Drive , Length 55 mm
VND518,735.36 -
STAHLWILLE 5mm Hex Socket With 3/8 in Drive , Length 52 mm
VND698,297.60 -
STAHLWILLE 6mm Hex Socket With 1/2 in Drive , Length 60 mm
VND572,834.24 -
STAHLWILLE 6mm Hex Socket With 1/4 in Drive , Length 50 mm
VND550,005.28 -
STAHLWILLE 6mm Hex Socket With 3/8 in Drive , Length 52 mm
VND569,764.80 -
STAHLWILLE 7mm Hex Socket With 1/2 in Drive , Length 60 mm
VND569,381.12 -
STAHLWILLE 8mm Bi-Hex Socket With 1/4 in Drive , Length 23 mm
VND298,886.72 -
STAHLWILLE 8mm Hex Socket With 1/2 in Drive , Length 60 mm
VND620,794.24 -
STAHLWILLE 8mm Hex Socket With 3/8 in Drive , Length 52 mm
VND644,774.24