Sockets
Sockets are normally made from steel and are used with ratchet handles of various sizes. Combined together they provide more torque leverage than a spanner helping you to tighten or remove nuts & bolts.Unlike regular sockets, impact sockets have a hardened carbonized surface, also known as heat-treated or drop forged. This allows an impact socket to manage torque impact changes. Non-impact (standard) sockets will bend or break when used with an impact tool and this can be dangerous and cause injuries.Socket TypesHex is an abbreviation of Hexagonal and there are two types of Hex socket; 6-point and 12-point. A hex socket will fit naturally around a six-sided nut or bolt. A 12-point socket also fits around a hex bolt and this is also known as a bi-hex or double hex socket. A double hex provides more flexibility in confined spaces.Deep sockets, also known as deep dive sockets. The difference is they are longer than standard sockets and provide added accessibility in limited space and hard to reach parts.Insulated sockets are safe to work on live equipment up to 1000 V. Typically used by electricians and maintenance engineersN/li>What are they made from?Chrome vanadiumBeryllium copperAluminium bronzeSteelPopular drive sizes 1/4 in, 1/2 in, 3/4, & 1 inApplicationsSockets are typically used in:Garages and WorkshopsCivil EngineeringMarine MaintenanceAerospace Industry
-
ITL Insulated Tools Ltd 28mm Bi-Hex Socket With 1/2 in Drive , Length 55 mm
VND874,023.04 -
RS PRO 15mm Bi-Hex Socket With 3/8 in Drive
VND108,005.92 -
STAHLWILLE 7mm Hex Socket With 1/2 in Drive , Length 60 mm
VND569,381.12 -
STAHLWILLE 21mm Hex Socket With 1/2 in Drive , Length 42 mm
VND486,698.08 -
STAHLWILLE 15mm Hex Socket With 3/8 in Drive , Length 31 mm
VND425,117.44 -
STAHLWILLE 14mm Bi-Hex Socket With 1/4 in Drive , Length 23 mm
VND314,042.08 -
STAHLWILLE 38mm Hex Socket With 3/4 in Drive , Length 64 mm
VND1,359,953.76 -
STAHLWILLE 6mm Hex Socket With 1/4 in Drive , Length 50 mm
VND550,005.28 -
Gedore 20mm Hex Socket With 3/8 in Drive , Length 31 mm
VND436,436.00 -
Gedore 7mm Bi-Hex Socket With 1/4 in Drive , Length 25 mm
VND253,612.48 -
Gedore 6mm Bi-Hex Socket With 1/4 in Drive , Length 25 mm
VND246,514.40 -
Gedore 13mm Hex Socket With 1/4 in Drive , Length 25 mm
VND325,744.32 -
Gedore 33mm Bi-Hex Socket With 1/2 in Drive , Length 44.5 mm
VND614,655.36 -
Gedore 27mm Hex Socket With 1/2 in Drive , Length 41.5 mm
VND528,327.36 -
STAHLWILLE 17mm Hex Socket With 1/2 in Drive , Length 60 mm
VND850,043.04 -
STAHLWILLE 8mm Hex Socket With 1/2 in Drive , Length 60 mm
VND620,794.24 -
STAHLWILLE 6mm Hex Socket With 1/2 in Drive , Length 60 mm
VND572,834.24 -
STAHLWILLE 0.3125in Hex Socket With 3/8 in Drive , Length 52 mm
VND858,867.68 -
STAHLWILLE 8mm Hex Socket With 3/8 in Drive , Length 52 mm
VND644,774.24 -
STAHLWILLE 10mm Hex Socket With 3/8 in Drive , Length 52 mm
VND599,691.84 -
STAHLWILLE 6mm Hex Socket With 3/8 in Drive , Length 52 mm
VND569,764.80 -
STAHLWILLE 5mm Hex Socket With 3/8 in Drive , Length 52 mm
VND698,297.60 -
STAHLWILLE 0.5in Bi-Hex; Deep Socket With 3/8 in Drive , Length 54 mm
VND921,215.68 -
STAHLWILLE 16mm Bi-Hex; Deep Socket With 3/8 in Drive , Length 60 mm
VND913,158.40