Sockets
Sockets are normally made from steel and are used with ratchet handles of various sizes. Combined together they provide more torque leverage than a spanner helping you to tighten or remove nuts & bolts.Unlike regular sockets, impact sockets have a hardened carbonized surface, also known as heat-treated or drop forged. This allows an impact socket to manage torque impact changes. Non-impact (standard) sockets will bend or break when used with an impact tool and this can be dangerous and cause injuries.Socket TypesHex is an abbreviation of Hexagonal and there are two types of Hex socket; 6-point and 12-point. A hex socket will fit naturally around a six-sided nut or bolt. A 12-point socket also fits around a hex bolt and this is also known as a bi-hex or double hex socket. A double hex provides more flexibility in confined spaces.Deep sockets, also known as deep dive sockets. The difference is they are longer than standard sockets and provide added accessibility in limited space and hard to reach parts.Insulated sockets are safe to work on live equipment up to 1000 V. Typically used by electricians and maintenance engineersN/li>What are they made from?Chrome vanadiumBeryllium copperAluminium bronzeSteelPopular drive sizes 1/4 in, 1/2 in, 3/4, & 1 inApplicationsSockets are typically used in:Garages and WorkshopsCivil EngineeringMarine MaintenanceAerospace Industry
-
STAHLWILLE 0.09375in Hex Socket With 1/4 in Drive , Length 55 mm
VND812,028.84 -
STAHLWILLE 0.125in Hex Socket With 1/4 in Drive , Length 55 mm
VND590,050.32 -
STAHLWILLE 0.140625in Hex Socket With 1/4 in Drive , Length 55 mm
VND810,514.92 -
STAHLWILLE 0.15625in Hex Socket With 1/4 in Drive , Length 55 mm
VND707,946.84 -
STAHLWILLE 0.1875in Hex Socket With 1/4 in Drive , Length 55 mm
VND812,028.84 -
STAHLWILLE 0.25in Bi-Hex Socket With 1/4 in Drive , Length 23 mm
VND293,322.00 -
STAHLWILLE 0.25in Bi-Hex; Deep Socket With 1/4 in Drive , Length 50 mm
VND753,932.16 -
STAHLWILLE 0.3125in Bi-Hex Socket With 1/4 in Drive , Length 23 mm
VND290,294.16 -
STAHLWILLE 0.3125in Hex Socket With 3/8 in Drive , Length 52 mm
VND806,162.40 -
STAHLWILLE 0.375in Bi-Hex Socket With 1/4 in Drive , Length 23 mm
VND342,524.40 -
STAHLWILLE 0.375in Bi-Hex Socket With 3/8 in Drive , Length 27 mm
VND410,840.04 -
STAHLWILLE 0.4375in Bi-Hex Socket With 1/4 in Drive , Length 23 mm
VND309,218.16 -
STAHLWILLE 0.5625in Bi-Hex Socket With 3/8 in Drive , Length 31 mm
VND420,112.80 -
STAHLWILLE 0.5in Bi-Hex Socket With 1/4 in Drive , Length 23 mm
VND313,002.96 -
STAHLWILLE 0.5in Bi-Hex; Deep Socket With 3/8 in Drive , Length 54 mm
VND908,730.48 -
STAHLWILLE 10mm Bi-Hex; Deep Socket With 1/4 in Drive , Length 50 mm
VND766,989.72 -
STAHLWILLE 10mm Hex Socket With 3/8 in Drive , Length 52 mm
VND562,610.52 -
STAHLWILLE 14mm Bi-Hex Socket With 1/4 in Drive , Length 23 mm
VND309,785.88 -
STAHLWILLE 15mm Hex Socket With 3/8 in Drive , Length 31 mm
VND419,355.84 -
STAHLWILLE 16mm Bi-Hex; Deep Socket With 3/8 in Drive , Length 60 mm
VND900,782.40 -
STAHLWILLE 17mm Hex Socket With 1/2 in Drive , Length 60 mm
VND838,522.44 -
STAHLWILLE 21mm Hex Socket With 1/2 in Drive , Length 42 mm
VND480,101.88 -
STAHLWILLE 38mm Hex Socket With 3/4 in Drive , Length 64 mm
VND1,278,694.68 -
STAHLWILLE 3mm Hex Socket With 1/4 in Drive , Length 55 mm
VND483,129.72