Screwdrivers
A screwdriver is the most common hand tool found in any toolbox or household. Their primary purpose is to loosen or tighten screws. There are many head types and lengths to choose from depending on the material and applications. RS Components offer a huge range of the most popular brands such as; Bahco, CooperTools, Facom, Wera, Knipex, Wiha, Weller, Stanley and RS PRO with large stock quantities.Get the right screwdriver!Whether you are a DIY enthusiast or a tradesperson it is very important to have the right screwdriver to avoid damaging screw heads and driver tips. View our screwdrivers guide which illustrates all the available screwdriver options to help you select the model that best suits you and your projects.Screwdriver ElementsBefore choosing a screwdriver or Screwdriver Set it’s important to consider your application, comfort, and design before making a considered purchase.Measurement:This can be either a metric measurment (mm) or imperial (inches). While this may just appear to be a simple unit difference, metric and imperial threads are different from each other when using thread gauges, so it is important to know which unit of measurement you should be using.Handle: Generally shaped to prevent rolling on flat surfaces and can also be ergonomic to improve comfort. Most commonly the handles are made of a composite of hard plastic such as cellulose acetate or thermoplastic rubber to improve grip.Shaft: Made of strong steel to ensure that bending or twisting deformation does not occur when applying force. The shafts are round or has a hexagonal shape for more torque transfer.Tips: An important part of a screwdriver, it make’s contact with the screw head and delivers the rotating force (torque). There is virtually an unlimited choice of tips and sizes, they are usually variations of the most popular shapes and made from materials such as;Titanium, Stainless steelTool grade steel or (S2)High-speed steel or (HSS)Chromium-vanadium-molybdenum steelNon-sparking metals to reduce combustion riskWhat are the most common types?The most common are slotted screwdriver, Pozidriv (PZ), Phillips (PH) and Flathead (also known as a standard) Torx (T or TX) and Terminal.What does VDE Approved mean?VDE approval ensures that tools like screwdrivers are safe to use when working with electricity. A VDE approved tool means that it has passed a series of rigorous tests ensuring the quality, safety, construction, and ergonomics have been met.What does ESD mean?ESD Anti-Static screwdrivers are made for use on sensitive electronic components by allowing controlled dissipation of static build-up. Electrostatic discharge (ESD) is the release of static electricity when two elements encounter each other.
-
RS PRO Flat Standard Screwdriver 0.8 x 4 mm Tip
VND163,692.60 -
RS PRO Flat Standard Screwdriver 3/16 in Tip
VND164,828.04 -
Wera Hex Precision Screwdriver 5/64 in Tip
VND165,206.52 -
Wera Hex Precision Screwdriver 7/64 in Tip
VND165,585.00 -
RS PRO Slotted Insulated Screwdriver 0.6 x 3.5 mm Tip, VDE 1000V Approved
VND165,774.24 -
RS PRO Phillips Standard Screwdriver PH0 Tip
VND166,152.72 -
Wera Hex Precision Screwdriver 3/32 in Tip
VND167,666.64 -
Wera Flat Precision Screwdriver 0.3 x 1.8 mm Tip
VND169,937.52 -
Stanley Flat Standard Screwdriver 3 mm Tip
VND170,694.48 -
RS PRO Square Standard Screwdriver #1 Tip
VND170,883.72 -
Facom Hex Standard Screwdriver 3 mm Tip
VND171,451.44 -
Facom Flat Standard Screwdriver 3 mm Tip, VDE 1000V Approved
VND173,154.60 -
RS PRO Flat Precision Screwdriver 1.5 mm Tip
VND173,343.84 -
RS PRO Flat Precision Screwdriver 2.0 mm Tip
VND173,343.84 -
Wera Phillips Interchangeable Screwdriver PH1 Tip, VDE 1000V Approved
VND173,911.56 -
RS PRO Torx Precision Screwdriver T5 Tip
VND174,290.04 -
Facom Flat Precision Screwdriver 1.8 mm Tip
VND177,317.88 -
Stanley Flat Standard Screwdriver 3 mm Tip
VND177,885.60 -
RS PRO Flat Standard Screwdriver 0.8 x 4 mm Tip
VND178,074.84 -
-21.10%
Facom Hex Precision Screwdriver 1.5 mm Tip
VND209,867.16VND178,264.08 -
RS PRO Torx Precision Screwdriver T10 Tip
VND180,345.72 -
RS PRO Torx Standard Screwdriver T20 Tip
VND180,724.20 -
Wiha Tools Flat Standard Screwdriver 2.5 mm Tip
VND181,291.92 -
RS PRO Flat Precision Screwdriver 2.5 mm Tip
VND181,291.92