Nut Drivers
Nut drivers are hand held tools designed to loosen and tighten nuts and bolts. They are also known as a nut spinners and socket drivers. A first glance they looks similar to screwdrivers however, they have an integrated socket on the shaft.Nut drivers have a hexagonal shaped socket designed for hex bolts, so it’s as simple as choosing the right size driver for the job. We offer a range of nut drivers as an individual tool or as part of set.How do they work?The hexagonal opening fits over the nut or bolt and is then turned clockwise or anti-clockwise by hand. If more torque is required there are optional T-handle nut drivers which can be operated by both hands to generate more force.We offer a range of nut drivers made from steel or alloy steel.Types of nut driversWe offer a range of nut drivers to suit your application, drivers with solid and hollow shafts which allows for removal of protruding nuts, flexible shaft drivers for those hard to reach places and insulated nut drivers designed to protect you from up to 1000 V. Typical applicationsNut drivers are a useful addition to any engineer’s tool box in automotive mechanics, plumbing, bicycle maintenance and household DIY.
-
RS PRO 12 mm Hexagon Nut Driver, No, 125 mm Blade Length
VND393,619.20 -
RS PRO 3/8 in Hexagon Nut Driver, 125 mm Blade Length
VND422,572.92 -
RS PRO 4 mm Hexagon Nut Driver, 125 mm Blade Length
VND395,511.60 -
RS PRO 5 mm Hexagon Nut Driver, 125 mm Blade Length
VND328,899.12 -
RS PRO 5.5 mm Hexagon Nut Driver, 125 mm Blade Length
VND397,971.72 -
RS PRO 5.5 mm Hexagon Nut Driver, 125 mm Blade Length
VND337,225.68 -
RS PRO 5/16 in Hexagon Nut Driver, 125 mm Blade Length
VND310,732.08 -
RS PRO 6 mm Hexagon Nut Driver
VND290,672.64 -
RS PRO 6 mm Hexagon Nut Driver, 125 mm Blade Length
VND332,494.68 -
RS PRO 6 mm Hexagon Nut Driver, No, 125 mm Blade Length
VND262,665.12 -
RS PRO 7 mm Hexagon Nut Driver, 125 mm Blade Length
VND316,977.00 -
RS PRO 7 mm Hexagon Nut Driver, 125 mm Blade Length
VND345,552.24 -
RS PRO 7 mm Hexagon Nut Driver, 150 mm Blade Length
VND574,911.12 -
RS PRO 7 mm Hexagon Nut Driver, No, 125 mm Blade Length
VND135,685.08 -
RS PRO 8 mm Hexagon Nut Driver, 125 mm Blade Length
VND438,658.32 -
RS PRO 8 mm Hexagon Nut Driver, 125 mm Blade Length
VND379,236.96 -
RS PRO 8 mm Hexagon Nut Driver, No, 125 mm Blade Length
VND309,028.92 -
Stanley 4.5 (Slotted) mm, 6 (Hex Drive) mm, 6 (Slotted) mm, 8 (Hex Drive) mm, PH1, PH2 Hexagon, Phillips Screwdriver
VND303,162.48 -
Wera 1/4 in Hexagon Nut Driver, 70 mm Blade Length
VND358,420.56 -
Wera 10 mm Hexagon Nut Driver, 125 mm Blade Length
VND660,258.36 -
Wera 10 mm Hexagon Nut Driver, 80 mm Blade Length
VND476,127.84 -
Wera 10 mm Hexagon Nut Driver, VDE/1000V Approved, 125 mm Blade Length
VND701,701.92 -
Wera 11/32 in Hexagon Nut Driver, 80 mm Blade Length
VND477,641.76 -
Wera 2 mm Hexagon Nut Driver, 60 mm Blade Length
VND384,157.20