Nut Drivers
Nut drivers are hand held tools designed to loosen and tighten nuts and bolts. They are also known as a nut spinners and socket drivers. A first glance they looks similar to screwdrivers however, they have an integrated socket on the shaft.Nut drivers have a hexagonal shaped socket designed for hex bolts, so it’s as simple as choosing the right size driver for the job. We offer a range of nut drivers as an individual tool or as part of set.How do they work?The hexagonal opening fits over the nut or bolt and is then turned clockwise or anti-clockwise by hand. If more torque is required there are optional T-handle nut drivers which can be operated by both hands to generate more force.We offer a range of nut drivers made from steel or alloy steel.Types of nut driversWe offer a range of nut drivers to suit your application, drivers with solid and hollow shafts which allows for removal of protruding nuts, flexible shaft drivers for those hard to reach places and insulated nut drivers designed to protect you from up to 1000 V. Typical applicationsNut drivers are a useful addition to any engineer’s tool box in automotive mechanics, plumbing, bicycle maintenance and household DIY.
-
CK 6 mm Nut Driver, 200 mm Blade Length
VND864,094.00 -
Bahco 6 mm Hexagon Nut Driver, 125 mm Blade Length
VND557,480.00 -
RS PRO 1/4 in Hexagon Nut Driver
VND373,765.00 -
RS PRO 12 mm Hexagon Nut Driver, No, 125 mm Blade Length
VND376,480.00 -
RS PRO 10 mm Hexagon Nut Driver, No, 125 mm Blade Length
VND423,178.00 -
RS PRO 8 mm Hexagon Nut Driver, No, 125 mm Blade Length
VND295,573.00 -
RS PRO 6 mm Hexagon Nut Driver, No, 125 mm Blade Length
VND251,228.00 -
Bahco 6 mm Hexagon Nut Driver, 150 mm Blade Length
VND433,133.00 -
Wera 1/4 in Hexagon Nut Driver, 70 mm Blade Length
VND335,212.00 -
Wera 5 mm Hexagon Nut Driver, 60 mm Blade Length
VND623,183.00 -
Wera 5.5 mm Hexagon Nut Driver, 60 mm Blade Length
VND499,379.00 -
RS PRO 10 mm Hexagon Nut Driver, 125 mm Blade Length
VND324,533.00 -
-35.00%
Bahco 8 mm Hexagon Nut Driver, 150 mm Blade Length
VND785,721.00VND660,650.00 -
Bahco 7 mm Hexagon Nut Driver, 150 mm Blade Length
VND682,008.00 -
DRIVE HANDLE 1/4 HEX
VND370,869.00 -
ITL Insulated Tools Ltd 10 mm Hexagon Nut Driver, VDE/1000V Approved, 104 mm Blade Length
VND1,254,149.00 -
ITL Insulated Tools Ltd 8 mm Hexagon Nut Driver, VDE/1000V Approved, 104 mm Blade Length
VND883,823.00 -
ITL Insulated Tools Ltd 0BA Hexagon Nut Driver, VDE/1000V Approved, 104 mm Blade Length
VND1,100,661.00 -
ITL Insulated Tools Ltd 2BA Hexagon Nut Driver, VDE/1000V Approved, 104 mm Blade Length
VND887,262.00 -
Wera 5/32 in Hexagon Nut Driver, 60 mm Blade Length
VND220,277.00 -
Wera 7/32 in Hexagon Nut Driver, 60 mm Blade Length
VND234,033.00 -
Wera 5.5 mm Hexagon Nut Driver, 60 mm Blade Length
VND320,732.00 -
Wera 3/8 in Hexagon Nut Driver, 80 mm Blade Length
VND374,851.00 -
Wera 11/32 in Hexagon Nut Driver, 80 mm Blade Length
VND449,423.00