Nut Drivers
Nut drivers are hand held tools designed to loosen and tighten nuts and bolts. They are also known as a nut spinners and socket drivers. A first glance they looks similar to screwdrivers however, they have an integrated socket on the shaft.Nut drivers have a hexagonal shaped socket designed for hex bolts, so it’s as simple as choosing the right size driver for the job. We offer a range of nut drivers as an individual tool or as part of set.How do they work?The hexagonal opening fits over the nut or bolt and is then turned clockwise or anti-clockwise by hand. If more torque is required there are optional T-handle nut drivers which can be operated by both hands to generate more force.We offer a range of nut drivers made from steel or alloy steel.Types of nut driversWe offer a range of nut drivers to suit your application, drivers with solid and hollow shafts which allows for removal of protruding nuts, flexible shaft drivers for those hard to reach places and insulated nut drivers designed to protect you from up to 1000 V. Typical applicationsNut drivers are a useful addition to any engineer’s tool box in automotive mechanics, plumbing, bicycle maintenance and household DIY.
-
CK 6 mm Nut Driver, 200 mm Blade Length
VND869,994.40 -
Bahco 6 mm Hexagon Nut Driver, 125 mm Blade Length
VND521,229.28 -
RS PRO 1/4 in Hexagon Nut Driver
VND374,855.36 -
RS PRO 12 mm Hexagon Nut Driver, No, 125 mm Blade Length
VND377,541.12 -
RS PRO 10 mm Hexagon Nut Driver, No, 125 mm Blade Length
VND308,095.04 -
RS PRO 8 mm Hexagon Nut Driver, No, 125 mm Blade Length
VND313,274.72 -
RS PRO 6 mm Hexagon Nut Driver, No, 125 mm Blade Length
VND249,200.16 -
Bahco 6 mm Hexagon Nut Driver, 150 mm Blade Length
VND426,460.32 -
Wera 1/4 in Hexagon Nut Driver, 70 mm Blade Length
VND363,344.96 -
Wera 5 mm Hexagon Nut Driver, 60 mm Blade Length
VND627,508.64 -
Wera 5.5 mm Hexagon Nut Driver, 60 mm Blade Length
VND518,735.36 -
RS PRO 10 mm Hexagon Nut Driver, 125 mm Blade Length
VND343,969.12 -
-35.00%
Bahco 8 mm Hexagon Nut Driver, 150 mm Blade Length
VND832,777.44VND700,216.00 -
Bahco 7 mm Hexagon Nut Driver, 150 mm Blade Length
VND722,853.12 -
DRIVE HANDLE 1/4 HEX
VND393,080.16 -
ITL Insulated Tools Ltd 10 mm Hexagon Nut Driver, VDE/1000V Approved, 104 mm Blade Length
VND950,183.52 -
ITL Insulated Tools Ltd 8 mm Hexagon Nut Driver, VDE/1000V Approved, 104 mm Blade Length
VND869,802.56 -
ITL Insulated Tools Ltd 0BA Hexagon Nut Driver, VDE/1000V Approved, 104 mm Blade Length
VND1,166,579.04 -
ITL Insulated Tools Ltd 2BA Hexagon Nut Driver, VDE/1000V Approved, 104 mm Blade Length
VND873,255.68 -
Wera 5/32 in Hexagon Nut Driver, 60 mm Blade Length
VND246,706.24 -
Wera 7/32 in Hexagon Nut Driver, 60 mm Blade Length
VND273,755.68 -
Wera 5.5 mm Hexagon Nut Driver, 60 mm Blade Length
VND462,334.40 -
Wera 3/8 in Hexagon Nut Driver, 80 mm Blade Length
VND397,300.64 -
Wera 11/32 in Hexagon Nut Driver, 80 mm Blade Length
VND484,204.16