Nut Drivers
Nut drivers are hand held tools designed to loosen and tighten nuts and bolts. They are also known as a nut spinners and socket drivers. A first glance they looks similar to screwdrivers however, they have an integrated socket on the shaft.Nut drivers have a hexagonal shaped socket designed for hex bolts, so it’s as simple as choosing the right size driver for the job. We offer a range of nut drivers as an individual tool or as part of set.How do they work?The hexagonal opening fits over the nut or bolt and is then turned clockwise or anti-clockwise by hand. If more torque is required there are optional T-handle nut drivers which can be operated by both hands to generate more force.We offer a range of nut drivers made from steel or alloy steel.Types of nut driversWe offer a range of nut drivers to suit your application, drivers with solid and hollow shafts which allows for removal of protruding nuts, flexible shaft drivers for those hard to reach places and insulated nut drivers designed to protect you from up to 1000 V. Typical applicationsNut drivers are a useful addition to any engineer’s tool box in automotive mechanics, plumbing, bicycle maintenance and household DIY.
-
RS PRO 7 mm Hexagon Nut Driver, No, 125 mm Blade Length
VND137,549.28 -
RS PRO 6 mm Hexagon Nut Driver, No, 125 mm Blade Length
VND266,273.92 -
RS PRO 6 mm Hexagon Nut Driver
VND294,666.24 -
RS PRO 8 mm Hexagon Nut Driver, No, 125 mm Blade Length
VND313,274.72 -
RS PRO 5/16 in Hexagon Nut Driver, 125 mm Blade Length
VND315,001.28 -
RS PRO 7 mm Hexagon Nut Driver, 125 mm Blade Length
VND321,332.00 -
RS PRO 10 mm Hexagon Nut Driver, No, 125 mm Blade Length
VND327,279.04 -
RS PRO 5 mm Hexagon Nut Driver, 125 mm Blade Length
VND333,417.92 -
RS PRO 6 mm Hexagon Nut Driver, 125 mm Blade Length
VND337,062.88 -
RS PRO 5.5 mm Hexagon Nut Driver, 125 mm Blade Length
VND341,858.88 -
RS PRO 10 mm Hexagon Nut Driver, 125 mm Blade Length
VND343,969.12 -
RS PRO 7 mm Hexagon Nut Driver, 125 mm Blade Length
VND350,299.84 -
RS PRO 10 mm Hexagon Nut Driver
VND384,447.36 -
RS PRO 8 mm Hexagon Nut Driver, 125 mm Blade Length
VND384,447.36 -
DRIVE HANDLE 1/4 HEX
VND393,080.16 -
RS PRO 1/4 in Hexagon Nut Driver
VND396,149.60 -
RS PRO 12 mm Hexagon Nut Driver, No, 125 mm Blade Length
VND399,027.20 -
RS PRO 4 mm Hexagon Nut Driver, 125 mm Blade Length
VND400,945.60 -
RS PRO 5.5 mm Hexagon Nut Driver, 125 mm Blade Length
VND403,439.52 -
RS PRO 1/4 in Hexagon Nut Driver, 125 mm Blade Length
VND427,803.20 -
RS PRO 3/8 in Hexagon Nut Driver, 125 mm Blade Length
VND428,378.72 -
RS PRO 8 mm Hexagon Nut Driver, 125 mm Blade Length
VND444,685.12 -
RS PRO 7 mm Hexagon Nut Driver, 150 mm Blade Length
VND582,809.92 -
ITL Insulated Tools Ltd 8 mm Hexagon Nut Driver, VDE/1000V Approved, 104 mm Blade Length
VND914,693.12