Non-Impact Sockets
Sockets are normally made from steel and are used with ratchet handles of various sizes. Combined together they provide more torque leverage than a spanner helping you to tighten or remove nuts & bolts.Unlike regular sockets, impact sockets have a hardened carbonized surface, also known as heat-treated or drop forged. This allows an impact socket to manage torque impact changes. Non-impact (standard) sockets will bend or break when used with an impact tool and this can be dangerous and cause injuries.Socket TypesHex is an abbreviation of Hexagonal and there are two types of Hex socket; 6-point and 12-point. A hex socket will fit naturally around a six-sided nut or bolt. A 12-point socket also fits around a hex bolt and this is also known as a bi-hex or double hex socket. A double hex provides more flexibility in confined spaces.Deep sockets, also known as deep dive sockets. The difference is they are longer than standard sockets and provide added accessibility in limited space and hard to reach parts.Insulated sockets are safe to work on live equipment up to 1000 V. Typically used by electricians and maintenance engineersN/li>What are they made from?Chrome vanadiumBeryllium copperAluminium bronzeSteelPopular drive sizes 1/4 in, 1/2 in, 3/4, & 1 inApplicationsSockets are typically used in:Garages and WorkshopsCivil EngineeringMarine MaintenanceAerospace Industry
-
Wera 8mm Hex Socket With 1/4 in Drive , Length 23 mm
VND162,557.16 -
Bahco 50mm Hex Socket With 3/4 in Drive , Length 68 mm
VND1,432,546.80 -
Bahco 46mm Hex Socket With 3/4 in Drive , Length 68 mm
VND1,232,520.12 -
Bahco 38mm Hex Socket With 3/4 in Drive , Length 66 mm
VND870,314.76 -
Bahco 30mm Hex Socket With 3/4 in Drive , Length 58 mm
VND746,741.04 -
Bahco 11mm Hex Socket With 1/4 in Drive , Length 24.7 mm
VND174,290.04 -
Wera 8mm Hex Socket With 1/2 in Drive , Length 140 mm
VND618,436.32 -
Bahco 7mm Hex Socket With 1/4 in Drive , Length 24.7 mm
VND163,314.12 -
Bahco 8mm Hex Socket With 1/4 in Drive , Length 24.7 mm
VND163,314.12 -
Bahco 10mm Hex Socket With 1/4 in Drive , Length 24.7 mm
VND168,423.60 -
Wera 8mm Hex Socket With 1/2 in Drive , Length 60 mm
VND453,229.80 -
Wera 6mm Hex Socket With 1/2 in Drive , Length 60 mm
VND433,738.08 -
Wera 5mm Hex Socket With 1/2 in Drive , Length 60 mm
VND433,738.08 -
Wera 4mm Hex Socket With 1/2 in Drive , Length 60 mm
VND426,357.72 -
Wera 8mm Hex Socket With 1/4 in Drive , Length 18 mm
VND196,431.12 -
Wera 7mm Hex Socket With 1/4 in Drive , Length 18 mm
VND196,431.12 -
Bahco 24mm Bi-Hex Socket With 1/2 in Drive , Length 82.6 mm
VND815,245.92 -
Bahco 26mm Bi-Hex Socket With 1/2 in Drive , Length 43 mm
VND388,509.72 -
Bahco 27mm Bi-Hex Socket With 1/2 in Drive , Length 44 mm
VND436,387.44 -
Bahco 28mm Bi-Hex Socket With 1/2 in Drive , Length 45 mm
VND447,363.36 -
Bahco 14mm Bi-Hex; Deep Socket With 1/2 in Drive , Length 82.6 mm
VND653,445.72 -
Bahco 17mm Bi-Hex; Deep Socket With 1/2 in Drive , Length 82.6 mm
VND659,501.40 -
Bahco 13mm Bi-Hex; Deep Socket With 1/2 in Drive , Length 82.6 mm
VND629,601.48 -
Bahco 29mm Bi-Hex Socket With 1/2 in Drive , Length 46 mm
VND452,472.84