Non-Impact Sockets
Sockets are normally made from steel and are used with ratchet handles of various sizes. Combined together they provide more torque leverage than a spanner helping you to tighten or remove nuts & bolts.Unlike regular sockets, impact sockets have a hardened carbonized surface, also known as heat-treated or drop forged. This allows an impact socket to manage torque impact changes. Non-impact (standard) sockets will bend or break when used with an impact tool and this can be dangerous and cause injuries.Socket TypesHex is an abbreviation of Hexagonal and there are two types of Hex socket; 6-point and 12-point. A hex socket will fit naturally around a six-sided nut or bolt. A 12-point socket also fits around a hex bolt and this is also known as a bi-hex or double hex socket. A double hex provides more flexibility in confined spaces.Deep sockets, also known as deep dive sockets. The difference is they are longer than standard sockets and provide added accessibility in limited space and hard to reach parts.Insulated sockets are safe to work on live equipment up to 1000 V. Typically used by electricians and maintenance engineersN/li>What are they made from?Chrome vanadiumBeryllium copperAluminium bronzeSteelPopular drive sizes 1/4 in, 1/2 in, 3/4, & 1 inApplicationsSockets are typically used in:Garages and WorkshopsCivil EngineeringMarine MaintenanceAerospace Industry
-
Bahco 0.25in Hex Socket With 1/4 in Drive , Length 24.7 mm
VND221,978.52 -
Facom 3.2mm Hex Socket With 1/4 in Drive , Length 22 mm
VND222,735.48 -
Bahco 7/16in Bi-Hex Socket With 1/4 in Drive , Length 24.7 mm
VND232,197.48 -
Facom 21mm Hex Socket With 1/2 in Drive , Length 38 mm
VND234,279.12 -
Facom 30mm Hex Socket With 1/2 in Drive , Length 44 mm
VND235,603.80 -
Bahco 14mm Hex Socket With 1/2 in Drive , Length 38 mm
VND238,442.40 -
Facom 11mm Hex Socket With 3/8 in Drive , Length 27 mm
VND240,145.56 -
Facom 10mm Hex Socket With 3/8 in Drive , Length 27 mm
VND240,145.56 -
Wera 13mm Hex Socket With 3/8 in Drive , Length 29 mm
VND249,229.08 -
Bahco 17mm Hex Socket With 1/2 in Drive , Length 38 mm
VND256,041.72 -
Gedore 13mm Bi-Hex Socket With 1/4 in Drive , Length 25 mm
VND258,312.60 -
Bahco 16mm Bi-Hex Socket With 1/2 in Drive , Length 38 mm
VND265,692.96 -
Bahco 8mm Hex Socket With 3/8 in Drive , Length 25.5 mm
VND268,910.04 -
Bahco 12mm Hex Socket With 3/8 in Drive , Length 25.5 mm
VND269,667.00 -
Bahco 10mm Hex Socket With 3/8 in Drive , Length 25.5 mm
VND271,180.92 -
Bahco 13mm Hex Socket With 3/8 in Drive , Length 25.5 mm
VND279,129.00 -
Facom 13mm Hex Socket With 3/8 in Drive , Length 30 mm
VND279,318.24 -
Bahco 1/2in Bi-Hex Socket With 1/2 in Drive , Length 38 mm
VND284,806.20 -
Bahco 7/16in Bi-Hex Socket With 1/2 in Drive , Length 38 mm
VND285,563.16 -
RS PRO 30mm Hex Socket With 1/2 in Drive , Length 46 mm
VND291,808.08 -
Bahco 13mm Bi-Hex Socket With 1/2 in Drive , Length 38 mm
VND292,943.52 -
Bahco 19mm Hex Socket With 1/2 in Drive , Length 38 mm
VND301,080.84 -
Bahco 19mm Bi-Hex Socket With 1/2 in Drive , Length 38 mm
VND301,648.56 -
Bahco 18mm Bi-Hex Socket With 1/2 in Drive , Length 38 mm
VND304,676.40